TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/6-019M TTI: 7-1617760-9 TE Connectivity Availability: 52In StockIndustrial Relays FCB-405-0619M | 52In Stock | 4PDT (4 Form C) | 5 A | Non-Latching | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Each | FCB-405-0619M | ||||||||||||
Mfr: FCA-325-BY4 TTI: 4-1617753-7 TE Connectivity / CII Availability: 19In StockIndustrial Relays 3 Form C 3PDT 3 C/O | 19In Stock | Military / Aerospace Relays | General Purpose Relay | 96.6 mA | 28 VDC | Each | FCA-325-BY4 | ||||||||||||||||
Mfr: 29-5314-12-965 TTI: K1155069 TE Connectivity Availability: 77In StockIndustrial Relays RELAY 29-5314-12-965 | 77In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 780 mA | 28 VDC | Silver | 55.65 mm | ||||||||||||
240In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 115 VAC | 4.845 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 6-1419111-8 | ||||||
900In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 20.4 mm | 32.51 mm | Each | 1423091-6 | ||||||
300In Stock | Power Relays | Each | |||||||||||||||||||||
300In Stock | Each | K1013796 | |||||||||||||||||||||
Mfr: M83536/36-002L TTI: M83536/36-002L TE Connectivity Availability: 8In StockIndustrial Relays M83536/36-002L | 8In Stock | Military / Aerospace Relays | Each | 4-1617791-3 | |||||||||||||||||||
18In Stock | Panel Mount | General Purpose Relay | Solder Pin | 3PDT (3 Form C) | 25 A | Solder Pin | Non-Latching | 12 VDC | 290 Ohms | 41.4 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | |||||||
Mfr: M83536/9-019L TTI: 1-1617788-2 TE Connectivity Availability: 91In StockIndustrial Relays M83536/9-019L | 91In Stock | Military / Aerospace Relays | DPDT (2 Form C) | 10 A | Solder Pin | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | |||||||||
Mfr: M83536/2-017M TTI: 6-1617780-1 TE Connectivity / Raychem Availability: 43In StockIndustrial Relays FCB-205-0217M | 43In Stock | Power Relays | Each | M83536/2-017M M83536 FCB-205-0217M | |||||||||||||||||||
Mfr: M83536/10-038M TTI: 2-1617749-9 TE Connectivity Availability: 40In StockIndustrial Relays FCA-210-1038M | 40In Stock | Panel Mount | Power Relays | 10 A | Socket Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | M83536/10-038M M83536 FCA-210-1038M | ||||||||||
130In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 1 A | 12 VDC | Silver | Each | ||||||||||||||
27In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Non-Latching | Each | 3-1393139-9 | ||||||||||||||
129In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | 28 VDC | Silver | 101 mm | 62 mm | Each | ||||||||||||
Mfr: 29-314-12-903 TTI: K1023465 TE Connectivity Availability: 478In StockIndustrial Relays Relay 29-314-12-903 | 478In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Stud | 1 Form A (SPST-NO) | 300 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 100 mm | Each | ||||||||
1In Stock | Power Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Non-Latching | 28 VDC | 160 Ohms | Silver Cadmium Oxide (AgCdO) | 38.89 mm | 37.211 mm | 61.214 mm | Each | FC-325-8 | |||||||||
Mfr: FCA-150-CR4 TTI: FCA-150-CR4 TE Connectivity / CII Availability: 43In StockIndustrial Relays 1 Form X 1 Form C 28V 50A | 43In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | FCA 50 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Each | 1-1617800-1 | ||||
Mfr: 26-55-72-906 TTI: K1123882 TE Connectivity Availability: 200In StockIndustrial Relays RELAY 26-55-72-906 | 200In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Stud | 1 Form A (SPST-NO) | Stud | 300 mA | 28 VDC | Silver | |||||||||||||
24In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 300 A | 12 VDC | 15 Ohms | 1 A | Silver | 100 mm | 84 mm | 55.5 mm | ||||||||||
1,590In Stock | Power Relays | Each | |||||||||||||||||||||
32In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 1 A | 12 VDC | Silver | 100 mm | 84 mm | 55.5 mm | Each | ||||||||||
Mfr: 29-314-12-903 TTI: 29-314-12-903 TE Connectivity / Kissling Availability: 478In StockIndustrial Relays RELAY KISSLING | 478In Stock | Each | K1023465 | ||||||||||||||||||||
Mfr: M83536/1-027M TTI: 3-1617758-7 TE Connectivity / Raychem Availability: 3In Stock94 On Order Expected 19-Nov-26 Industrial Relays FCB-205-0127M | 3In Stock94 On Order Expected 19-Nov-26 | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCB-205-0127M | ||||||||||||||
Mfr: 29-321-11-913 TTI: K1060597 TE Connectivity Availability: 18In StockIndustrial Relays RELAY 300A 28V WS SFL*LK 29-32 | 18In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 300 A | 12 VDC | 15 Ohms | 1 A | 142 mm | 62 mm | 55.5 mm |