TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/2-015M TTI: 4-1617758-2 TE Connectivity Availability: 15In StockIndustrial Relays M83536/2-015M | 15In Stock | Power Relays | Each | ||||||||||||||||||||
Mfr: M6106/19-020 TTI: 2-1617748-6 TE Connectivity Availability: 150In Stock222 On Order Expected 08-Feb-27 Limited Supply Industrial Relays FCA-125-20 | 150In Stock222 On Order Expected 08-Feb-27 Limited Supply | Power Relays | Each | FCA-125-20 | |||||||||||||||||||
Mfr: M83536/15-024M TTI: 1617754-4 TE Connectivity Availability: 63In StockIndustrial Relays FCA-410-1524M | 63In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | Each | FCA-410-1524M | |||||||
240In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 115 VAC | 4.845 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 6-1419111-8 | ||||||
900In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 20.4 mm | 32.51 mm | Each | 1423091-6 | ||||||
0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Each | 1558675-7 | |||||
10In Stock | Each | K1013399 | |||||||||||||||||||||
Mfr: T77S1D3-24 TTI: T77S1D3-24 TE Connectivity / Raychem Availability: 24In StockIndustrial Relays SPST-NO 3A 24VDC | 24In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-6 | |||||
Mfr: T9AV1L12-12 TTI: T9AV1L12-12 TE Connectivity / P&B Availability: 2In StockIndustrial Relays Industrial Relays (General Purpose) | 2In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 20.4 mm | Each | 1-1423091-8 | |||||
Mfr: T92S7A12-120 TTI: T92S7A12-120 TE Connectivity / P&B Availability: 3In StockIndustrial Relays DPST-NO 30A 110/120VAC PCB RELAY | 3In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 120 VAC | 950 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 9-1393211-7 | |||||
10In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | 46.2 mm | 46.2 mm | 58 mm | 1618278-1 | ||||||||
1In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A) | 65 A | Turret | Non-Latching | 26.5 VDC | 120 Ohms | 25 kVDC | 46.2 mm | 46.2 mm | 58 mm | Each | 5-1618278-7 | |||||||
Mfr: M83536/6-032M TTI: 7-1617787-5 TE Connectivity Availability: 103In StockIndustrial Relays FCB-405-0632M | 103In Stock | Power Relays | Each | FCB-405-0632M | |||||||||||||||||||
Mfr: M83536/9-008M TTI: 9-1617748-0 TE Connectivity Availability: 100In StockIndustrial Relays M83536/9-008M | 100In Stock | Each | |||||||||||||||||||||
Mfr: M83536/1-010M TTI: 2-1617758-6 TE Connectivity / Raychem Availability: 148In StockIndustrial Relays FCB-205-0110M | 148In Stock | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 12 VDC | Each | FCB-205-0110M | ||||||||||||||
Mfr: T9AS1D12-9 TTI: T9AS1D12-9 TE Connectivity / P&B Availability: 100In StockIndustrial Relays SPST-NO 30A 9VDC POWER RELAY | 100In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 9 VDC | 81 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 2-1393210-2 | |||||
Mfr: M6106/19-021 TTI: 2-1617748-7 TE Connectivity / Raychem Availability: 6In StockIndustrial Relays FCA-125-21 | 6In Stock | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCA-125-21 | ||||||||||||||
160In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 230 VAC | 19.465 kOhms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 9-1419111-1 | ||||||
Mfr: T92P7A22-277 TTI: T92P7A22-277 TE Connectivity / Raychem Availability: 1,440In StockIndustrial Relays DPST-NO 30A 277VAC UL Class F ins | 1,440In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 277 VAC | 5.485 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.3 mm | 34.5 mm | 30.7 mm | Each | 6-1393211-3 | ||||
Mfr: ES2100403FTM TTI: M83536/10-027M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Power Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | Tray | FCA-210-1027M 2-1617749-5 | ||||||||
Mfr: T9GS2L14-12 TTI: T9GS2L14-12 TE Connectivity / P&B Availability: 1,000In StockIndustrial Relays T9GS2L14-12 | 1,000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form B) | 20 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558667-3 | |||||
Mfr: M83536/6-019M TTI: 7-1617760-9 TE Connectivity Availability: 52In StockIndustrial Relays FCB-405-0619M | 52In Stock | 4PDT (4 Form C) | 5 A | Non-Latching | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Each | FCB-405-0619M | ||||||||||||
Mfr: FCA-325-BY4 TTI: 4-1617753-7 TE Connectivity / CII Availability: 19In StockIndustrial Relays 3 Form C 3PDT 3 C/O | 19In Stock | Military / Aerospace Relays | General Purpose Relay | 96.6 mA | 28 VDC | Each | FCA-325-BY4 | ||||||||||||||||
Mfr: 29-5314-12-965 TTI: K1155069 TE Connectivity Availability: 77In StockIndustrial Relays RELAY 29-5314-12-965 | 77In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 780 mA | 28 VDC | Silver | 55.65 mm | ||||||||||||
Mfr: M83536/36-001L TTI: M83536/36-001L TE Connectivity Availability: 96In StockIndustrial Relays M83536/36-001L | 96In Stock | Each | 4-1617791-2 |