TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCB-405-CX2 TTI: FCB-405-CX2 TE Connectivity / AMP Availability: 0In StockIndustrial Relays FCB-405-CX2 | 0In Stock | Panel Mount | Military / Aerospace Relays | Solder Hook | 4 Form C (4PDT-NO, NC) | Non-Latching | 12 VDC | Bulk | 1617761-6 | ||||||||||||||
Mfr: FC-335-SY9 TTI: FC-335-SY9 TE Connectivity / AMP Availability: 0In StockIndustrial Relays Screw, Bracket 115 Vac, 50/60 Hz | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 115 VAC | 160 Ohms | 60 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | 1617807-6 | ||||
Mfr: 29-251-11-901 TTI: 29-251-11-901 TE Connectivity / Kissling Availability: 0In StockIndustrial Relays 29-251-11-901 | 0In Stock | Each | K1144715 | ||||||||||||||||||||
Mfr: T9GS2L14-5 TTI: T9GS2L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GS2L14-5 | 0In Stock | Panel Mount | Power Relays | Standard | SPST (1 Form B) | 30 A | 5 V | 28 Ohms | 250 V | Silver | T9G | Each | 1558667-1 | ||||||||||
Mfr: M83536/15-018L TTI: M83536/15-018L TE Connectivity Availability: Not Available OnlineIndustrial Relays E4100401ATL | Not Available Online | Military / Aerospace Relays | Each | 5-1617785-2 | |||||||||||||||||||
Mfr: M83536/15-019L TTI: M83536/15-019L TE Connectivity Availability: Not Available OnlineIndustrial Relays E4100401BGL | Not Available Online | Military / Aerospace Relays | Each | 5-1617785-4 | |||||||||||||||||||
Mfr: 29-013-18B TTI: K1130773 TE Connectivity Availability: 0In StockIndustrial Relays RELAY 29-013-18B | 0In Stock | Panel Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 120 mA | 80 VDC | Silver | |||||||||||||
Mfr: T9AS5D12-18 TTI: 3-1393210-4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T9AS5D12-18=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 18 VDC | 324 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9A-S5D12-18 T9AS5D12-18 | ||||||
Mfr: MDR-4121-1 TTI: 4-1393139-8 TE Connectivity Availability: 0In StockIndustrial Relays MDR-4121-1=MDR | 0In Stock | 8PDT (8 Form C) | 10 A | Non-Latching | 66 Ohms | 215 mA | 115 VAC | Silver Cadmium | 66.68 mm | 66.68 mm | 89.7 mm | Each | |||||||||||
Mfr: T92S11A12-120 TTI: T92S11A12-120 TE Connectivity Availability: 0In StockIndustrial Relays DPDT 30A 110/120VAC PWR PCB/PNL MNT RLY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 120 VAC | 950 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Each | 8-1393211-0 | |||||
Mfr: M83536/10-006M TTI: M83536/10-006M TE Connectivity Availability: 0In StockIndustrial Relays M83536/10-006M | 0In Stock | Military / Aerospace Relays | Each | 1-1617784-5 | |||||||||||||||||||
0In Stock | Power Relays | Vibration Resistant | Each | 6-1393139-5 | |||||||||||||||||||
Mfr: M83536/9-024L TTI: 9-1617748-9 TE Connectivity Availability: 0In StockIndustrial Relays M83536/9-024L | 0In Stock | 10 A | 320 Ohms | 87.5 mA | 115 VAC | Silver Cadmium | Each | ||||||||||||||||
Mfr: M83536/15-017L TTI: 5-1617785-1 TE Connectivity Availability: 0In StockIndustrial Relays M83536/15-017L | 0In Stock | Military / Aerospace Relays | 4PDT (4 Form C) | 96.6 mA | Each | ||||||||||||||||||
Mfr: KHU-17A11-120 TTI: KHU-17A11-120 TE Connectivity Availability: Not Available OnlineIndustrial Relays 4PDT 3Amp Multiconta | Not Available Online | Through Hole | Power Relays | Standard | Solder Lug | 4 Form C (4PDT-NO, NC) | 2.5 A | Non-Latching | 120 VAC | 3.9 kOhms | 240 VAC | Silver (Ag) | KH | 28.2 mm | 21.8 mm | 38.1 mm | Tray | 2-1393123-4 | |||||
Mfr: M83536/16-021L TTI: 1-1617754-8 TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-1621L | 0In Stock | Military / Aerospace Relays | 4PDT (4 Form C) | 10 A | 6 VDC | 18 Ohms | 333 mA | 200 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-410-1621L | |||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Solder Pin | Non-Latching | 5 VDC | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Tray | T9AS1L12-5 | |||||||
0In Stock | Power Relays | Wire Leads | 1 Form A (SPST-NO) | Turret | 26.5 VDC | 70 kVDC | Each | ||||||||||||||||
0In Stock | High Voltage | Turret | 18 A | Turret | 26.5 VDC | 335 Ohms | 79 mA | 3.5 VDC | Each | ||||||||||||||
Mfr: PRDA-11AYA-120 TTI: PRDA-11AYA-120 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPDT HVY DUTY 120VAC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Tray | 7-1393131-9 | ||||
0In Stock | Chassis Mount | General Purpose Relay | SPST (1 Form A) | 500 A | 28 VDC | Silver | 98 mm | 134.5 mm | 56 mm | Each | |||||||||||||
0In Stock | Each | 4-1617806-5 | |||||||||||||||||||||
Mfr: M83536/15-022L TTI: 5-1617785-8 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/15-022L | 0In Stock | Military / Aerospace Relays | 4PDT (4 Form C) | 10 A | 28 VDC | 290 Ohms | 96.6 mA | 200 VAC | Silver Cadmium | Each | |||||||||||||
Mfr: T92P7D22-22 TTI: T92P7D22-22 TE Connectivity Availability: 0In StockIndustrial Relays DPST 30A 22VDC PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 22 VDC | 294 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 7-1393211-0 | |||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form A (SPST-NO) | 5 A | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Each | 1618241-5 |