TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 240 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 1415535-7 | ||||
Mfr: T92S11A12-24 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays DPDT 30A 24VAC PCB RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Quick Connect Terminal | Non-Latching | 36.6 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.3 mm | 34.5 mm | 30.7 mm | 8-1393211-1 | ||||||
Mfr: FCB-205-0224M TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | Not Available Online | Flange Mount | Power Relays | Mid Range Relay | Plug Pin | DPDT (2 Form C) | 5 A | Non-Latching | 28 VDC | 500 Ohms | 125 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 5-1617758-0 | |||||||||
Mfr: FCB-405-0620M TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | Not Available Online | Socket | Power Relays | Polarized | Solder Pin | 4 Form C (4PDT-NO, NC) | Plug Pin | Non-Latching | 28 VDC | FCB 5-10 Amp Relay | 8-1617760-0 | ||||||||||||
Mfr: FCA-210-1024L TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineIndustrial Relays 28V 10A DPDT | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617749-1 | ||||||
Not Available Online | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 240 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 1-1415535-8 | ||||
Mfr: FCA-125-17 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M6106/19-017 | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617748-3 | ||||
Mfr: 8-1616272-7 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 37255010=RELAY ASSY | 0In Stock | ||||||||||||||||||||||
0In Stock | Industrial Relays | M83536/6-031L 7-1617787-2 | |||||||||||||||||||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 10 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 171.43 mA | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | 5-1618241-7 | |||||||
0In Stock | Military / Aerospace Relays | 3-1617784-9 | |||||||||||||||||||||
Mfr: M83536/37-004L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/37-004L | 0In Stock | Military / Aerospace Relays | 5-1617791-3 | ||||||||||||||||||||
Mfr: FCA-125-24 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 1FormC SPDT 28VDC | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 3-1617748-0 | ||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 16.5 mm | 66.5 mm | 2-1618240-7 | ||||||||||
Mfr: FCA-410-1513M TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M83536/15-013M | Not Available Online | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 12 VDC | 70 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 9-1617753-9 | |||||
Mfr: T9AS5L22-24 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays SPDT 20A 24VDC POWER RELAY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 4-1419104-1 | |||||
Mfr: T9AV5D12-22 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays SPDT 22VDC | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 27.94 mm | 32.51 mm | 4-1393210-6 | |||||
Mfr: M83536/10-012M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays FCA-210-1012M | 0In Stock | Military / Aerospace Relays | 2-1617784-5 | ||||||||||||||||||||
0In Stock | K1013760 | ||||||||||||||||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 8-1415534-9 | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 6-1415074-1 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 12 VDC | 848 Ohms | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-1 | ||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 115 VAC | 3.8 kOhms | 30 mA | 115 VAC, 200 VAC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617752-3 | ||||||
0In Stock | Power Relays | 1618277-9 | |||||||||||||||||||||
0In Stock | Power Relays | 6-1618239-5 |