TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRD-11AG0-240 TTI: PRD-11AG0-240 TE Connectivity / P&B Availability: 1In StockIndustrial Relays DPDT HVY DUTY 240VAC | 1In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 1.2 kOhms | 43 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1-1393127-2 | ||||
Mfr: PRD-11DG0-24 TTI: PRD-11DG0-24 TE Connectivity / P&B Availability: 400In Stock80 On Order Expected 20-Oct-26 Industrial Relays DPDT SCR TERM 24VDC | 400In Stock80 On Order Expected 20-Oct-26 | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Tray | 3-1393127-8 | ||||
Mfr: PRD-11DG0-24 TTI: 3-1393127-8 TE Connectivity / P&B Availability: 400In Stock80 On Order Expected 20-Oct-26 Industrial Relays PRD-11DG0-24 | 400In Stock80 On Order Expected 20-Oct-26 | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Tray | PRD-11DG0-24 | |||||
3In Stock | Industrial Relays | General Purpose Power Relay | SPST (1 Form X) | 1 kA | 18.5 Ohms | 2 A | 28 VDC | 170 mm | 107 mm | 163 mm | Each | ||||||||||||
Mfr: K10P-11D55-24 TTI: K10P-11D55-24 TE Connectivity Availability: 910In StockIndustrial Relays DPDT PC MT 24VDC | 910In Stock | Through Hole | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 6-1393144-8 | |||||
Mfr: FCA-325-BY2 TTI: FCA-325-BY2 TE Connectivity Availability: 51In StockIndustrial Relays 3FormC 3PDT 12VDC | 51In Stock | Flange Mount | Military / Aerospace Relays | Polarized | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 12 VDC | 80 Ohms | FCA-325 | Tray | 4-1617753-5 | |||||||||
Mfr: FCA-210-CX4 TTI: FCA-210-CX4 TE Connectivity Availability: 15In StockLimited Supply Industrial Relays 2FormC (DPDT) 28VDC | 15In StockLimited Supply | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Each | 9-1617751-9 | ||||
Mfr: MS27418-2D TTI: MS27418-2D TE Connectivity / DEUTSCH Availability: 1In StockIndustrial Relays FC-325-8 | 1In Stock | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Non-Latching | 28 VDC | 160 Ohms | Silver Cadmium Oxide (AgCdO) | 38.89 mm | 37.211 mm | 61.214 mm | Each | ||||||||||
Mfr: T77V1D10-12 TTI: T77V1D10-12 TE Connectivity / P&B Availability: 795In StockIndustrial Relays 10 AMP 12VDC SPST NO | 795In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-9 | |||||
Mfr: T9GS1L14-5 TTI: T9GS1L14-5 TE Connectivity / P&B Availability: 3,930In StockIndustrial Relays Relay | 3,930In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558666-1 | |||||
165In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | Screw | 300 mA | Silver | 59 mm | 62 mm | 46.5 mm | Each | K1012918 | |||||||||||
Mfr: T77S1D10-05 TTI: T77S1D10-05 TE Connectivity / Raychem Availability: 1,932In StockIndustrial Relays SPST-NO 10A 5VDC | 1,932In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1393194-7 | ||||||
Mfr: T9AS5D22-24 TTI: T9AS5D22-24 TE Connectivity / P&B Availability: 4,904In Stock5,000 On Order Expected 05-Feb-27 Industrial Relays SPDT PC MOUNT 24VDC | 4,904In Stock5,000 On Order Expected 05-Feb-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1419104-6 | ||||
Mfr: PRD-11DY0-24 TTI: PRD-11DY0-24 TE Connectivity / P&B Availability: 40In StockIndustrial Relays DPDT SCR TERM 24VDC | 40In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 6-1393127-2 | ||||
Mfr: T77S1D3-12 TTI: T77S1D3-12 TE Connectivity / Raychem Availability: 1,538In StockIndustrial Relays SPST-NO 3A 12VDC | 1,538In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-5 | |||||
4In Stock34 On Order Expected 08-Jan-27 Limited Supply | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form B (SPST-NC) | 25 A | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Each | 1-1618256-5 | ||||||||
Mfr: T9GV1L14-5 TTI: T9GV1L14-5 TE Connectivity / P&B Availability: 5,290In StockIndustrial Relays T9GV1L14-5 | 5,290In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558661-1 | |||||
300In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 1-1393154-2 | ||||||
Mfr: T9AS1D12-22 TTI: T9AS1D12-22 TE Connectivity / P&B Availability: 40In StockIndustrial Relays SPST-NO 30A 22VDC POWER RELAY | 40In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 1-1393210-6 | ||||
Mfr: M83536/6-016M TTI: 5-1617787-7 TE Connectivity Availability: 77In StockIndustrial Relays FCB-405-0616M | 77In Stock | Power Relays | 4PDT (4 Form C) | 5 A | Solder Hook | Non-Latching | 12 VDC | 78 Ohms | 153.8 mA | 28 VDC | Silver Cadmium | Each | |||||||||||
Mfr: K10P-11DT5-12 TTI: K10P-11DT5-12 TE Connectivity Availability: 27In StockIndustrial Relays DPDT MTG BRCKT 12VDC | 27In Stock | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 12 VDC | 160 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Tray | 5-1393144-0 | ||||||
Mfr: M83536/16-024M TTI: M83536/16-024M TE Connectivity / CII Availability: 52In StockIndustrial Relays 4FormC 4PDT 28VDC | 52In Stock | Flange Mount | Power Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Each | FCA-410-1624M 2-1617754-3 | ||||||||
21In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Latching | 28 VDC | 36 Ohms | 778 mA | 79.5 mm | Each | 9-1393139-3 | ||||||||||
Mfr: T9GS1L24-24 TTI: T9GS1L24-24 TE Connectivity / P&B Availability: 440In StockIndustrial Relays Relay | 440In Stock | Panel Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Each | 1558676-7 | ||||
Mfr: T9AS1D12-48 TTI: T9AS1D12-48 TE Connectivity / P&B Availability: 236In StockIndustrial Relays SPST-NO PC MNT 48VDC 250 | 236In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-9 |