TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558661-7 | ||||||
0In Stock | Power Relays | Vibration Resistant | Each | 5-1393139-0 | |||||||||||||||||||
Mfr: FCA-210-BZ4 TTI: FCA-210-BZ4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-210-BZ4 MID RANGE RELAYS | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Each | 9-1617751-2 | |||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Each | 9-1419111-3 | ||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558660-7 | ||||||
Mfr: M83536/15-022L TTI: M83536/15-022L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/15-022L | 0In Stock | Military / Aerospace Relays | Each | 5-1617785-8 | |||||||||||||||||||
Mfr: T9GV2L14-24 TTI: T9GV2L14-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV2L14-24 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558662-7 | |||||
Mfr: PRD-3DH0-24 TTI: PRD-3DH0-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO-DM 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 8-1393127-6 | ||||
Mfr: M6106/19-007 TTI: M6106/19-007 TE Connectivity / CII Availability: 0In StockIndustrial Relays M6106/19-007 FCA-125-7 | 0In Stock | Military / Aerospace Relays | Each | FCA-125-7,5-1617748-4 | |||||||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 240 VAC | 11.5 kOhms | 277 VAC | Silver Tin Oxide (AgSnO) | 50.3 mm | 27.4 mm | 27.9 mm | Each | T9CP1A54-240 | |||||||
Mfr: K10P-11D15-48 TTI: K10P-11D15-48 TE Connectivity Availability: 0In StockIndustrial Relays DPDT 15A GEN PURPOSE MINATURE RELAY | 0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 48 VDC | 2.6 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Bulk | 5-1393144-9 | ||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 115 VAC | 4.845 kOhms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 9-1419111-0 9-1419111 | ||||||
Mfr: K10P-11A15-6 TTI: K10P-11A15-6 TE Connectivity Availability: 0In StockIndustrial Relays DPDT SOCKET MT 6VAC | 0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 6 VAC | 10.5 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 4-1393144-4 | ||||||
Mfr: FCA-210-CW4 TTI: FCA-210-CW4 TE Connectivity Availability: 0In StockIndustrial Relays FCA 10-25 Amp Relay | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Each | 9-1617751-6 | |||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Each | 8-1617751-8 | |||||
Mfr: FCB-205-BZ4 TTI: FCB-205-BZ4 TE Connectivity / CII Availability: 0In StockIndustrial Relays FCB-205-BZ4 | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Plug Pin | DPDT (2 Form C) | 5 A | Plug Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | Each | 7-1617758-9 | ||||
Mfr: T9AP5D52-48 TTI: T9AP5D52-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 48VDC POWER RELAY | 0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Each | 6-1419102-4 | |||||
Mfr: M6106/19-004 TTI: M6106/19-004 TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-4 MID RANGE RELAYS | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.63 mm | 13.3 mm | 33.6 mm | Each | 4-1617748-0 | ||||
0In Stock | Military / Aerospace Relays | 1617788-6 | |||||||||||||||||||||
Mfr: 9-1419111-8 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays PT571730 | 0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 230 VAC | 19.465 kOhms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | PT571730 | |||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Solder Pin | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | ||||||||
0In Stock | Power Relays | 5-1618276-7 | |||||||||||||||||||||
0In Stock | Industrial Relays | 7-1617760-0 | |||||||||||||||||||||
Mfr: FCA-125-20 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M6106/19-020 | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617748-6 | ||||
Mfr: 9-1618007-7 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays AP90X-08=RELAYVACUUM | Not Available Online |