TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/1-018M TTI: 9-1617784-4 TE Connectivity Availability: 0In Stock20 On Order Expected 02-Dec-26 Industrial Relays M83536/1-018M | 0In Stock20 On Order Expected 02-Dec-26 | Power Relays | DPDT (2 Form C) | 5 A | 12 VDC | 95 Ohms | 126.3 mA | 200 VAC | Silver Cadmium | 25.79 mm | 25.79 mm | 25.79 mm | Each | ||||||||||
Mfr: MS27418-1B TTI: 4-1617806-1 TE Connectivity / Raychem Availability: 0In StockLimited Supply Industrial Relays FC-325-2 | 0In StockLimited Supply | Power Relays | Each | FC-325-2 | |||||||||||||||||||
0In Stock20 On Order Expected | SPST (1 Form A) | 500 A | 28 VDC | 82 Ohms | Silver | 135 mm | 56 mm | 98 mm | Each | ||||||||||||||
0In Stock132 On Order Expected | Each | ||||||||||||||||||||||
0In Stock | Power Relays | Each | FC-325-7 | ||||||||||||||||||||
Mfr: M83536/10-025M TTI: 2-1617749-3 TE Connectivity Availability: 0In Stock32 On Order Expected 25-Mar-27 Industrial Relays FCA-210-1025M | 0In Stock32 On Order Expected 25-Mar-27 | Chassis Mount | 10 A | Socket Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-210-1025M | ||||||||
0In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 120 A | Screw | 12 VDC | 20 Ohms | 600 mA | 12 VDC | Silver | 116 mm | Each | |||||||||
Mfr: M83536/15-020M TTI: E4100402ETM TE Connectivity / Raychem Availability: 0In StockIndustrial Relays E4100402ETM=RELAY | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium | Each | |||||||||||
Mfr: M6106/19-011 TTI: 1-1617748-7 TE Connectivity Availability: 0In Stock181 On Order Expected 04-Jun-27 Industrial Relays FCA-125-11 | 0In Stock181 On Order Expected 04-Jun-27 | Military / Aerospace Relays | General Purpose Relay | 25 A | Solder Pin | 320 Ohms | 87.5 mA | Silver Cadmium | FCA-125 | Each | FCA-125-11 | ||||||||||||
0In Stock | Power Relays | Each | 8-1618239-2 | ||||||||||||||||||||
Mfr: M83536/15-018M TTI: M83536/15-018M TE Connectivity Availability: 83In StockIndustrial Relays E4100401ATM | 83In Stock | Military / Aerospace Relays | Each | 5-1617785-3 | |||||||||||||||||||
Mfr: M83536/15-020L TTI: M83536/15-020L TE Connectivity Availability: 0In StockIndustrial Relays M83536/15-020L | 0In Stock | Military / Aerospace Relays | Each | 5-1617785-6 | |||||||||||||||||||
Mfr: M83536/2-023M TTI: 4-1617758-8 TE Connectivity / CII Availability: 0In Stock1,245 On Order Expected Industrial Relays FCB-205-0223M | 0In Stock1,245 On Order Expected | Flange Mount | Power Relays | Solder Hook | 6 Form C (6PDT-NO, NC) | Solder Hook | Non-Latching | 28 VDC | Each | FCB-205-0223M | |||||||||||||
Mfr: M83536/15-017M TTI: 1617754 TE Connectivity / CII Availability: 0In StockIndustrial Relays FCA-410-1517M | 0In Stock | Panel Mount | Military / Aerospace Relays | Solder Pin | 4 Form C (4PDT-NO, NC) | Non-Latching | 28 VDC | Each | FCA-410-1517M | ||||||||||||||
0In Stock | Panel Mount | Power Relays | 10 A | Screw | 115 VAC | 66 Ohms | 115 VAC | Silver Cadmium | MDR | 66.68 mm | 66.68 mm | Each | MDR-131-1 | ||||||||||
0In Stock | Industrial Relays | 18 A | Non-Latching | 335 Ohms | 79.1 mA | Each | HC-3 | ||||||||||||||||
0In Stock25 On Order Expected 17-Dec-26 | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | Screw | 300 mA | 28 VDC | Silver | Each | |||||||||||||
Mfr: M83536/9-019M TTI: 9-1617748-2 TE Connectivity / CII Availability: 0In Stock309 On Order Expected 05-Jan-46 Industrial Relays FCA-210-0919M | 0In Stock309 On Order Expected 05-Jan-46 | Power Relays | 10 A | 320 Ohms | Each | FCA-210-0919M | |||||||||||||||||
Mfr: T9AS1D12-110 TTI: 1-1393210-2 TE Connectivity Availability: 0In Stock7,952 On Order Expected Industrial Relays T9AS1D12-110 | 0In Stock7,952 On Order Expected | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 110 VDC | 12.1 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9AS1D12-110 | ||||||
0In Stock9 On Order Expected 05-Jan-46 | Panel Mount | Power Relays | 10 A | 28 VDC | Silver Cadmium | 106.43 mm | 106.43 mm | 146.1 mm | Each | MDR-135-1 | |||||||||||||
0In Stock | Each | ||||||||||||||||||||||
Mfr: M6106/19-017 TTI: 2-1617748-3 TE Connectivity / CII Availability: 15In Stock497 On Order Expected Industrial Relays FCA-125-17 | 15In Stock497 On Order Expected | Military / Aerospace Relays | 25 A | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-125-17 | |||||||||||
0In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 24 VDC | 640 Ohms | 37.5 mA | 480 VAC | Silver Tin | 29.0 mm | 21.5 mm | 15.7 mm | Each | ||||||
Mfr: T9GS1L24-12 TTI: 1558676-3 TE Connectivity Availability: 0In StockIndustrial Relays T9GS1L24-12 RELAY T9G | 0In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 12 VDC | 160 Ohms | 75 mA | 480 VAC | Silver Tin | 32 mm | 25 mm | 27 mm | Each | |||||
Mfr: PRD-7AY0-120 TTI: 1393130-7 TE Connectivity Availability: 0In Stock120 On Order Expected 04-Feb-27 Industrial Relays PRD-7AY0-120 | 0In Stock120 On Order Expected 04-Feb-27 | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-7AY0-120 |