TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/16-024L TTI: M83536/16-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-410-1624L | 0In Stock | Military / Aerospace Relays | Each | 1-1617777-7 | |||||||||||||||||||
0In StockLimited Supply | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 115 VAC, 28 VDC | Each | 4-1618274-9 | ||||||||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.37 mm | 20.37 mm | 16.26 mm | Each | 8-1617760-2 | ||||||
Mfr: M83536/9-026M TTI: M83536/9-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 26.04 mm | 13.34 mm | Each | FCA-210-0926M 1617749-2 | |||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-210-1023M 2-1617749-0 | |||||
0In Stock | Industrial Relays | 1 Form C (SPDT) | 120 A | 16 VDC | 20 Ohms | Silver Tin | Each | K1133246 | |||||||||||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 48 VDC | 245 Ohms | 200 mA | 80 mm | 76 mm | 50 mm | Each | ||||||||||
0In Stock10 On Order Expected 18-Mar-27 | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 12 VDC | 20 Ohms | 600 mA | 12 VDC | Silver | 80 mm | 62 mm | 50 mm | Each | ||||||||
Mfr: K10P-11AT5-120 TTI: K10P-11AT5-120 TE Connectivity Availability: 0In StockIndustrial Relays DPDT FLANGE MNT 120V | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect Terminal | Non-Latching | 120 VAC | 3.9 kOhms | 11 mA | 120 VAC | Silver Tin Oxide Indium (AgSnOIn) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Tray | 3-1393144-3 | |||
Mfr: M83536/16-022L TTI: M83536/16-022L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/16-022L | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 26.035 mm | 26.035 mm | 25.654 mm | Each | FCA-410-1622L 2-1617754-0 | ||||
Mfr: M83536/10-024M TTI: M83536/10-024M TE Connectivity / Raychem Availability: 0In StockLimited Supply Industrial Relays M83536/10-24M | 0In StockLimited Supply | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-210-1024M 2-1617749-2 | ||||
Mfr: M83536/15-022M TTI: M83536/15-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Each | FCA-410-1522M 1617754-3 | ||||||
Mfr: M83536/15-021L TTI: M83536/15-021L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays E4100402ATL | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Each | FCA-410-1521L 5-1617785-7 | ||||||
Mfr: M83536/15-023M TTI: M83536/15-023M TE Connectivity Availability: 0In StockIndustrial Relays E4100403ETM | 0In Stock | Military / Aerospace Relays | Each | 6-1617785-0 | |||||||||||||||||||
Mfr: M83536/15-024M TTI: M83536/15-024M TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-1524M | 0In Stock | Through Hole | Military / Aerospace Relays | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA | Each | 1617754-4 | |||||||
Mfr: M83536/37-003L TTI: M83536/37-003L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/37-003L | 0In Stock | Military / Aerospace Relays | FCA-125 | Each | FCA-125-3703L 5-1617791-2 | ||||||||||||||||||
Mfr: M83536/2-024L TTI: M83536/2-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0224L 4-1617758-9 | ||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0621M 8-1617760-1 | |||||
Mfr: M83536/15-017L TTI: M83536/15-017L TE Connectivity Availability: 0In StockIndustrial Relays M83536/15-017L | 0In Stock | Military / Aerospace Relays | Each | 5-1617785-1 | |||||||||||||||||||
Mfr: M83536/11-002L TTI: M83536/11-002L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/11-002L | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: M83536/15-020M TTI: E4100402ETM TE Connectivity / Raychem Availability: 0In StockIndustrial Relays E4100402ETM=RELAY | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium | Each | |||||||||||
Mfr: MS27418-2B TTI: 3-1617806-6 TE Connectivity Availability: 0In StockLimited Supply Industrial Relays FC-325-5 | 0In StockLimited Supply | Power Relays | Each | FC-325-5 | |||||||||||||||||||
Mfr: M83536/1-018M TTI: 9-1617784-4 TE Connectivity Availability: 0In Stock20 On Order Expected 02-Dec-26 Industrial Relays M83536/1-018M | 0In Stock20 On Order Expected 02-Dec-26 | Power Relays | DPDT (2 Form C) | 5 A | 12 VDC | 95 Ohms | 126.3 mA | 200 VAC | Silver Cadmium | 25.79 mm | 25.79 mm | 25.79 mm | Each | ||||||||||
Mfr: MS27418-1B TTI: 4-1617806-1 TE Connectivity / Raychem Availability: 0In StockLimited Supply Industrial Relays FC-325-2 | 0In StockLimited Supply | Power Relays | Each | FC-325-2 | |||||||||||||||||||
0In Stock20 On Order Expected | SPST (1 Form A) | 500 A | 28 VDC | 82 Ohms | Silver | 135 mm | 56 mm | 98 mm | Each |