TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/16-021L TTI: M83536/16-021L TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-1621L | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 26.035 mm | 26.035 mm | 25.654 mm | Each | 1-1617754-8 | |||||
Mfr: M83536/2-028M TTI: M83536/2-028M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays RELAY DPDT 5A 48VDC HERM | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0228M 5-1617758-4 | ||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 26.04 mm | 13.34 mm | Each | FCA-210-0923M 9-1617748-8 | ||||||
Mfr: T92P7A22-208 TTI: T92P7A22-208 TE Connectivity Availability: 0In Stock150 On Order Expected 17-Dec-26 Industrial Relays DPST 30A 208VAC PWR PCB/PNL MNT RLY | 0In Stock150 On Order Expected 17-Dec-26 | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 208 VAC | 2.841 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 5-1393211-9 | |||||
Mfr: M83536/16-023L TTI: ES4100403ETL TE Connectivity / Raychem Availability: 0In StockIndustrial Relays ES4100403ETL=RELAY | 0In Stock | 4PDT (4 Form C) | 10 A | Non-Latching | 28 VDC | 115 VAC, 28 VDC | Silver Cadmium | 26 mm | 26 mm | 25.7 mm | Each | ||||||||||||
Mfr: M83536/10-024L TTI: M83536/10-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A DPDT | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-210-1024L 2-1617749-1 | ||||
Mfr: M83536/10-026M TTI: M83536/10-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-210-1026M 2-1617749-4 | ||||
Mfr: M83536/16-020M TTI: M83536/16-020M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/16-020M | 0In Stock | Through Hole | Military / Aerospace Relays | General Purpose Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA | 26.035 mm | 26.035 mm | 25.654 mm | Each | 1-1617754-7 | ||||
Mfr: M83536/6-022M TTI: M83536/6-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0622M 8-1617760-3 | ||||
0In Stock6 On Order Expected 26-Jan-27 | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 12 VDC | 15 Ohms | 1 A | 12 VDC | Silver | 101 mm | 62 mm | 55.5 mm | K1010834 | ||||||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-210-1023M 2-1617749-0 | |||||
0In Stock | Industrial Relays | 1 Form C (SPDT) | 120 A | 16 VDC | 20 Ohms | Silver Tin | Each | K1133246 | |||||||||||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 48 VDC | 245 Ohms | 200 mA | 80 mm | 76 mm | 50 mm | Each | ||||||||||
0In Stock10 On Order Expected 18-Mar-27 | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 12 VDC | 20 Ohms | 600 mA | 12 VDC | Silver | 80 mm | 62 mm | 50 mm | Each | ||||||||
Mfr: K10P-11AT5-120 TTI: K10P-11AT5-120 TE Connectivity Availability: 0In StockIndustrial Relays DPDT FLANGE MNT 120V | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect Terminal | Non-Latching | 120 VAC | 3.9 kOhms | 11 mA | 120 VAC | Silver Tin Oxide Indium (AgSnOIn) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Tray | 3-1393144-3 | |||
Mfr: M83536/16-022L TTI: M83536/16-022L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/16-022L | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 26.035 mm | 26.035 mm | 25.654 mm | Each | FCA-410-1622L 2-1617754-0 | ||||
Mfr: M83536/10-024M TTI: M83536/10-024M TE Connectivity / Raychem Availability: 0In StockLimited Supply Industrial Relays M83536/10-24M | 0In StockLimited Supply | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-210-1024M 2-1617749-2 | ||||
Mfr: M83536/15-022M TTI: M83536/15-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Each | FCA-410-1522M 1617754-3 | ||||||
0In Stock1 On Order Expected 18-Jan-27 | Each | K1013960 | |||||||||||||||||||||
Mfr: M83536/15-020M TTI: M83536/15-020M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays E4100402ETM=RELAY | 0In Stock | Military / Aerospace Relays | 4 Form C (4PDT-NO, NC) | Each | E4100402ETM | ||||||||||||||||||
Mfr: M83536/15-021M TTI: M83536/15-021M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 4FormC 4PDT 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Each | FCA-410-1521M 1617754-2 | |||||||
0In Stock10 On Order Expected 18-Mar-27 | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 16 VDC | 20 Ohms | 600 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1060487 | ||||||||
Mfr: M83536/2-019M TTI: M83536/2-019M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 20.57 mm | 16.26 mm | Each | FCB-205-0219M 4-1617758-4 | |||
Mfr: M83536/2-024M TTI: M83536/2-024M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0224M 5-1617758-0 | ||||
Mfr: M6106/19-011 TTI: M6106/19-011 TE Connectivity Availability: 0In Stock181 On Order Expected 04-Jun-27 Industrial Relays FCA-125-11 | 0In Stock181 On Order Expected 04-Jun-27 | Military / Aerospace Relays | FCA-125 | Each | 1-1617748-7 |