TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/10-027M TTI: 2-1617749-5 TE Connectivity / CII Availability: 16In StockLimited Supply Industrial Relays FCA-210-1027M | 16In StockLimited Supply | Power Relays | 10 A | Plug Pin | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | FCA-210-1027M | |||||||||||||
24In Stock | Chassis | SPST (1 Form A) | 300 A | Screw | 12 VDC | 15 Ohms | 800 mA | Silver | 100 mm | 84 mm | 55.5 mm | ||||||||||||
Mfr: M83536/2-027M TTI: 5-1617758-3 TE Connectivity / CII Availability: 104In StockIndustrial Relays FCB-205-0227M MID RANGE RELAYS | 104In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0227M | |||||
Mfr: K10P-11D55-24 TTI: 6-1393144-8 TE Connectivity Availability: 910In StockIndustrial Relays K10P-11D55-24 | 910In Stock | Through Hole | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | 28.2 mm | 21.8 mm | 34.9 mm | Tray | K10P-11D55-24 | ||||||
3In Stock | Industrial Relays | General Purpose Power Relay | Stud | SPST (1 Form X) | 1 kA | Screw | Non-Latching | Silver | 170 mm | 107 mm | Each | ||||||||||||
Mfr: PRD-11AG0-240 TTI: 1-1393127-2 TE Connectivity Availability: 1In StockIndustrial Relays PRD-11AG0-240 | 1In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 1.2 kOhms | 43 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11AG0-240 | |||||
Mfr: PRD-7AG0-120 TTI: 9-1393129-5 TE Connectivity Availability: 400In StockIndustrial Relays PRD-7AG0-120 | 400In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-7AG0-120 | |||||
Mfr: T77S1D10-05 TTI: 1393194-7 TE Connectivity Availability: 1,932In StockIndustrial Relays T77S1D10-05 | 1,932In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | T77S1D10-05 | |||||
Mfr: T77V1D10-24 TTI: 2-1393194-1 TE Connectivity Availability: 2,890In StockIndustrial Relays T77V1D10-24 | 2,890In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Tray | T77V1D10-24 | ||||||
Mfr: T92P7D52-24 TTI: T92P7D52-24 TE Connectivity Availability: 100In StockIndustrial Relays T92P7D52-24 | 100In Stock | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 54.2 mm | 36.3 mm | 51.1 mm | Each | 1423967-1 | |||||||
Mfr: 26-55-72-906 TTI: 26-55-72-906 TE Connectivity Availability: 200In StockIndustrial Relays RELAY 26-55-72-906 | 200In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Stud | 1 Form A (SPST-NO) | Stud | Non-Latching | 300 mA | Silver | 110 mm | 71.88 mm | 51.5 mm | ||||||||||
Mfr: FCA-150-CR4 TTI: 1-1617800-1 TE Connectivity Availability: 43In StockIndustrial Relays FCA-150-CR4 | 43In Stock | Military / Aerospace Relays | SPST (1 Form X) | 50 A | 28 VDC | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-150-CR4 | |||||||||
Mfr: PRD-11AH0-120 TTI: 1-1393127-6 TE Connectivity Availability: 180In Stock700 On Order Expected 28-Jan-27 Industrial Relays PRD-11AH0-120 | 180In Stock700 On Order Expected 28-Jan-27 | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11AH0-120 | |||||
Mfr: FCA-210-AY4 TTI: FCA-210-AY4 TE Connectivity Availability: 9In Stock50 On Order Expected 11-Mar-27 Industrial Relays FCA-210-AY4 | 9In Stock50 On Order Expected 11-Mar-27 | Panel Mount | Military / Aerospace Relays | Plug Pin | DPDT (2 Form C) | 28 VDC | FCA 10-25 Amp Relay | Each | 8-1617751-1 | ||||||||||||||
Mfr: T9AS5D22-24 TTI: 3-1419104-6 TE Connectivity Availability: 4,904In Stock5,000 On Order Expected 05-Feb-27 Industrial Relays T9AS5D22-24 | 4,904In Stock5,000 On Order Expected 05-Feb-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S5D22-24 T9AS5D22-24 | |||||
Mfr: M83536/9-027M TTI: 1617749-3 TE Connectivity / CII Availability: 11In Stock240 On Order Expected Industrial Relays FCA-210-0927M | 11In Stock240 On Order Expected | Panel Mount | Power Relays | DPDT (2 Form C) | 10 A | Solder Pin | 320 Ohms | Silver Cadmium | Each | FCA-210-0927M | |||||||||||||
165In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | 59 mm | 62 mm | 46.5 mm | Each | ||||||||||
3,930In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPDT (1 Form C) | 30 A | Solder Pin | Non-Latching | 5 VDC | 28 Ohms | 179 mA | 480 VAC | Silver Tin | 29.0 mm | 21.5 mm | 15.7 mm | Each | ||||||
Mfr: K10P-11DT5-24 TTI: 5-1393144-1 TE Connectivity Availability: 100In StockIndustrial Relays K10P-11DT5-24 | 100In Stock | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | 27.6 mm | 21.7 mm | 42.7 mm | Bulk | K10P-11DT5-24 | |||||||
Mfr: PRD-11AY0-240 TTI: 3-1393127-0 TE Connectivity / P&B Availability: 2In StockIndustrial Relays PRD-11AY0-240 | 2In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 240 VAC | 1.2 kOhms | 4.3 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11AY0-240 | |||||
Mfr: FCA-210-CX4 TTI: 9-1617751-9 TE Connectivity / CII Availability: 15In StockLimited Supply Industrial Relays FCA-210-CX4 | 15In StockLimited Supply | Military / Aerospace Relay | 10 A | 320 Ohms | Silver Cadmium | Each | FCA-210-CX4 | ||||||||||||||||
Mfr: FCA-325-BY2 TTI: 4-1617753-5 TE Connectivity / CII Availability: 51In StockIndustrial Relays FCA-325-BY2 MID RANGE RELAYS | 51In Stock | Military / Aerospace Relays | General Purpose Relay | 25 A | 70 Ohms | 171 mA | Silver Cadmium | Tray | FCA-325-BY2 | ||||||||||||||
Mfr: FCA-410-BZ4 TTI: FCA-410-BZ4 TE Connectivity Availability: 0In Stock129 On Order Expected Industrial Relays FCA-410-BZ4 | 0In Stock129 On Order Expected | Military / Aerospace Relays | FCA-410 | Bulk | 9-1617755-2 | ||||||||||||||||||
32In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 1 A | Silver | 100 mm | 84 mm | 55.5 mm | Each | |||||||||||
Mfr: T77V1D10-12 TTI: 1-1393194-9 TE Connectivity / P&B Availability: 795In StockIndustrial Relays T77V1D10-12 | 795In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Tray | T77-V1D1012 T77V1D10-12 |