PR1 - Phoenix Contact - Industrial Relays
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 230 VAC | 5.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-230AC/2X21 PR1RSP3LV230AC2X21 | |||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 26 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-_24AC/21 PR1RSC3LV24AC21 | |||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 72 mm | 16 mm | 97 mm | PR1-RSP3-LDP-24DC/2X21AU PR1RSP3LDP24DC2X21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LDP-24DC/21AU PR1RSP3LDP24DC21AU | |||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 230 VAC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-230AC/21AU PR1RSC3LV230AC21AU | ||||||||
Not Available Online | Socket | Solid State Relays | 1 Form C (SPDT-NO, NC) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-120AC/21AU PR1RSC3LV120AC21AU | |||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/2X21 PR1RSC3LDP24DC2X21 | |||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/2X21AU PR1RSC3LDP24DC2X21AU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VAC | 923.08 Ohms | 34 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-_24AC/2X21AU PR1RSC3LV24AC2X21AU | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-_24AC/21 PR1RSP3LV24AC21 | |||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-120AC/2X21AU PR1RSP3LV120AC2X21AU | |||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LDP-24DC/21 PR1RSP3LDP24DC21 | |||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/21 PR1RSC3LDP24DC21 | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Non-Latching | 120 VAC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-120AC/21AU PR1RSP3LV120AC21AU | ||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 120 VAC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-120AC/2X21AU PR1RSC3LV120AC2X21AU | ||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LDP-24DC/2X21 PR1RSP3LDP24DC2X21 | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 230 VAC | 5.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-230AC/2X21 PR1RSC3LV230AC2X21 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VAC | 26 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-_24AC/2X21 PR1RSC3LV24AC2X21 | ||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-230AC/21 PR1RSC3LV230AC21 | ||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-_24AC/21AU PR1RSP3LV24AC21AU | |||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/21AU PR1RSC3LDP24DC21AU | |||||||
Not Available Online | Socket | Solid State Relays | 1 Form C (SPDT-NO, NC) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-_24AC/21AU PR1RSC3LV24AC21AU | |||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Non-Latching | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-120AC/21 PR1RSP3LV120AC21 |