PLC - Phoenix Contact - Industrial Relays
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,123In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/21 PLCRSC24DC21 | ||||
2,137In Stock1,630 On Order Expected 28-Jan-27 | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24DC/21 PLCRPT24DC21 | ||||
268In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21 PLCRSC24DC2121 | ||||
1,148In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21HC PLCRSC24DC21HC | ||||
15In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24UC/21 PLCRSC24UC21 | ||||
6,130In Stock12,210 On Order Expected | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24DC/21AU PLCRPT24DC21AU | ||||
1In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 50 mA | Screw | Non-Latching | 24 VDC | 10 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/21AU PLCRSC24DC21AU | ||||
653In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_12DC/21 PLCRSC12DC21 | ||||
200In Stock1,000 On Order Expected | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21HC PLCRPT24DC21HC | ||||
34In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 110 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-120UC/21 PLCRSC120UC21 | ||||
2,790In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 120 VAC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-120UC/21 PLCRPT120UC21 | ||||
146In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24UC/21-21 PLCRSC24UC2121 | ||||
7In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_12DC/21HC PLCRPT12DC21HC | ||||
4In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-_24DC/_1-_1/ACT PLCRSC24DC11ACT | ||||
789In Stock1,572 On Order Expected 24-Nov-26 | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC/EX | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-24DC/21/EX | ||||
8In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-24DC/21HC/EX | ||||
22In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC/EX | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-12DC/21/EX | ||||
10In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-230UC/21 PLCRPT230UC21 | ||||
81In Stock200 On Order Expected 30-Nov-26 | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC- 24DC/21-21/EX | ||||
31In Stock20 On Order Expected 10-Nov-26 | DIN Rail | Industrial Relays | Timer Relay | Push-In | 1 Form C (SPDT-NO, NC) | 6.3 A | Push-In | Non-Latching | 250 VAC | Nylon | IP20 | 86 mm | 6.2 mm | 80 mm | Each | ||||||||
3In Stock | DIN Rail | Industrial Relays | Timer Relay | Screw | 1 Form C (SPDT-NO, NC) | 6.3 A | Screw | Non-Latching | 250 VAC | Nylon | IP20 | 86 mm | 6.2 mm | 80 mm | Bulk | ||||||||
0In Stock56 On Order Expected | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21-21 PLCRPT24DC2121 | ||||
0In Stock20 On Order Expected 21-Jan-27 | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_12DC/21HC PLCRSC12DC21HC | ||||
0In Stock2 On Order Expected 30-Dec-26 | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 6.2 mm | 80 mm | Each | PLC-RPT-230UC/21AU PLCRPT230UC21AU | ||||||
0In Stock100 On Order Expected 01-Dec-26 | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 10 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Each | PLC-RPT-_24DC/_1IC/ACT PLCRPT24DC1ICACT |