Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 24 VAC | 180 Ohms | 46 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/L-_24AC/4X21AU RELIRL24AC4X21AU | |||||
Not Available Online | PLC-RSC-_24DC/21/SO185 PLCRSC24DC21SO185 | ||||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VDC | 38 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/LDM-_24DC/4X21AU RELIRLDM24DC4X21AU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-_48/21-LC EMG10RELKSR4821LC | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-_24/21-21_SO119 EMG17RELKSR242121SO119 | |||||||||||||||
Not Available Online | Relay Modules | Miniature Control | IP00 | 259 mm | 77 mm | UMK-16_RM__5DC/MKDS UMK16RM5DCMKDS | |||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 24 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 1 Form C (SPDT-NO, NC) | 12 A | Plug Pin | Non-Latching | 48 VDC | 2.2 kOhms | 22 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | REL-IR2/LDP-_48DC/2X21 RELIR2LDP48DC2X21 | |||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Industrial Relays | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-_48/21-LC_AU EMG10RELKSR4821LCAU | |||||||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 48 VDC | 22 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 27.5 mm | 21.2 mm | 27.5 mm | REL-IR4/LDP-_48DC/4X21AU RELIR4LDP48DC4X21AU | ||||||||
Not Available Online | 60 VDC | ||||||||||||||||||||||
Not Available Online | Plug In | Silver Nickel (AgNi) | 21.2 mm | 27.5 mm | |||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 12 VDC | 153.8 Ohms | 78 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | REL-IR4/LDP-_12DC/4X21AU RELIR4LDP12DC4X21AU | |||||
Mfr: REL-IR4/L-24AC/4X21 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 120 VAC | 17.14 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 89 mm | RIF-1-RSC-LV-120AC/2X21MS | ||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC- 24DC/21 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 12 A | Screw | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 89 mm | RIF-1-RSC-LDP-24DC/2X21MS | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 8.5 A | Screw | Non-Latching | 230 VAC | 51.11 kOhms | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 90 mm | |||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online |