Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 15 A | Solder Pin | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Each | REL-MR-_24DC/21-21/MS RELMR24DC2121MS | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VAC, 24 VDC | 11 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-_24UC/21 PLCRPT24UC21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21AU PLCRSC24DC2121AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 12 VDC | 16 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-12DC/21AU RIF0RPT12DC21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 120 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-120AC/1X21 RIF1RPTLV120AC1X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 54 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | Each | UMK_22-REL_12/21 UMK22REL1221 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VDC | 1.2 kOhms | 20 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Each | PLC-RPT-_24UC/21-21AU/RW PLCRPT24UC2121AURW | |||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-_12DC/21 PLCRPT12DC21 | ||||
0In Stock | DIN Rail | Industrial Relays | Silver Cadmium Oxide (AgCdO) | 22.5 mm | 77 mm | Each | UMK_22-REL_24/21 UMK22REL2421 | ||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/21AU RIF0RPT24DC21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 230 VAC | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-230AC/2X21 RIF1RPTLV230AC2X21 | ||||
0In Stock | Plug In | Industrial Relays | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 29 mm | 12.7 mm | 29 mm | Each | REL-MR-120AC/21HC/MS RELMR120AC21HCMS | |||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 230 VAC | 32.5 kOhms | 3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-230AC/21HC RELMR230AC21HC | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 24 VDC | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | Each | REL-MR-BL-24DC/21HC/MS | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | Each | ||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Each | REL-MR-120AC/21-21/MS RELMR120AC2121MS | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4PDT | 6 A | Push-In | Non-Latching | 24 VDC | 42 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | |||||
0In Stock | Each | UM-8REL/SI/21/14/PLC_ASSY UM8RELSI2114PLCASSY | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 5 VDC | 118.6 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | Each | UMK_22-REL_5/21 UMK22REL521 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24DC/_1AU/SEN PLCRPT24DC1AUSEN | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8.5 A | Push-In | Non-Latching | 24 VAC | 70 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | RIF-2-RPT-LV-24AC/2X21 RIF2RPTLV24AC2X21 | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 350 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-_24AC/21-21 RELMR24AC2121 | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 230 VAC | 32.5 kOhms | 3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-230AC/21HC_AU RELMR230AC21HCAU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 230 VAC | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | RIF-2-RPT-LV-230AC/4X21 RIF2RPTLV230AC4X21 | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 750 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Each | REL-MR-_24AC/21-21/MS RELMR24AC2121MS |