Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 48 VDC | 4.8 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_48DC/21 PLCRSC48DC21 | ||||
0In Stock | DIN Rail | Industrial Relays | Monitoring Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 250 VAC, 250 VDC | Nylon | IP20, IP40 | 65.5 mm | 17.5 mm | 89.5 mm | Each | EMD-BL-V-230-PT EMDBLV230PT | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 8 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 295 | 62.5 mm | 17.5 mm | 75 mm | Each | EMG_17-REL/SG-B_24/21/P EMG17RELSGB2421P | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 48 VDC | 20 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-_48DC/21-21 PLCRSC48DC2121 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 120 VAC, 110 VDC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-120UC/21HC PLCRSC120UC21HC | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 230 VAC | 62 Ohms | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 62.5 mm | 17.5 mm | 75 mm | Each | EMG_17-REL/KSR-W230/21-21-LC EMG17RELKSRW2302121LC | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 120 VAC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-120UC/21HC/EX | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 30 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | 104 mm | 14 mm | 80 mm | Each | ||||||
0In Stock | IP20 | 22.5 mm | 112.2 mm | Each | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VAC, 24 VDC | 17.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-_24UC/21-21AU PLCRSC24UC2121AU | ||||
0In Stock | DIN Rail | Industrial Relays | Hybrid Motor Starter | Screw | Screw | Non-Latching | 24 VDC | 40 mA | 500 V | IP20 | 114 mm | 22.5 mm | 107 mm | Each | ELR_W3-_24DC/500AC-_2I-BR ELRW324DC500AC2IBR | ||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 12 VDC | 33 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_12DC/21-21 PLCRSC12DC2121 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 125 VDC | 3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Each | PLC-RSC-125DC/21 PLCRSC125DC21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VAC, 24 VDC | 1.37 kOhms | 17.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24UC/21HC PLCRPT24UC21HC | |||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VAC, 24 VDC | 1.37 kOhms | 17.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Each | PLC-RPT-_24UC/21-21 PLCRPT24UC2121 | |||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 120 VAC, 120 VDC | 26.67 kOhms | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Each | PLC-RPT-120UC/21-21 PLCRPT120UC2121 | |||
0In Stock | DIN Rail | Industrial Relays | Monitoring Relay | Push-In | 1 Form C (SPDT-NO, NC) | 5 A | Push-In | Non-Latching | 250 VAC, 250 VDC | Nylon | IP20, IP40 | 65.5 mm | 17.5 mm | 89.5 mm | Each | EMD-BL-PH-480-PT EMDBLPH480PT | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-24DC/21HC/EX | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 230 VAC, 230 VDC | 51.11 kOhms | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Each | PLC-RPT-230UC/21-21 PLCRPT230UC2121 | |||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | Each | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 3 A | Screw | Non-Latching | 5 VAC, 5 VDC | 23 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 56 mm | 6.2 mm | 80 mm | Each | DEK-REL-__5/I/1 DEKREL5I1 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 3 A | Screw | Non-Latching | 24 VAC, 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 22.5 mm | 75 mm | Each | EMG_22-REL/KSR-_24/21-21 EMG22RELKSR242121 | ||||
0In Stock | DIN Rail | Relay Modules | General Purpose Relay | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 24 kOhms | 1 mA | 250 VAC, 250 VDC | Silver Tin | IP20, IP54 | 94 mm | 6.2 mm | 80 mm | ||||||
0In Stock | DIN Rail | Relay Modules | Controller | IP20 | 94 mm | 14 mm | 80 mm | ||||||||||||||||
0In Stock | Active Interface Modules | Varioface | UM-_8_RM-S-G24/21/PLC-MSTB UM8RMSG2421PLCMSTB |