Omron - Industrial Relays
1,187 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G7J-3A1B-PZ DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 3A 1B PCB BIF | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Solder Pin | Non-Latching | 12 VDC | 72 Ohms | 167 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 33.5 mm | 51 mm | G7J3A1BPZDC12 | |||||
Mfr: G7J-4A-P AC50 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 4A PCB | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J4APAC50 | |||||||||||||||||
Mfr: G7L-2A-B-CB AC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 25A GP RY 2A SCREW | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABCBAC24 | |||||
0In Stock | Through Hole | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 60 A | Screw | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-U1ATH G9TAU1ATHDC12BYOMI | |||||
Mfr: G9TB-K1ATW-E DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Double coil 1P Weld Term high capacity | 0In Stock | SMD/SMT | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 120 A | Solder Lug | Latching | 12 VDC | 26.6 Ohms | 451 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-K1ATW-E G9TBK1ATWEDC12BYOMI | ||||
Mfr: G6D-F4PU DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays E Mech Term Relay 4 Out DC12 | 0In Stock | DIN Rail Mount | Terminal Block | Screw | 4 Form A (4PST-NO) | IP20 | G6D | 31 mm | 35 mm | 100 mm | G6DF4PUDC12 | ||||||||||||
Mfr: J7TC-01-2E6 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays | Not Available Online | DIN Rail | Protection Relays | Thermal | Screw | 2.6 A | Screw | Non-Latching | 55.5 mm | 45 mm | 79.5 mm | J7TC012E6 | |||||||||||
0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC019 | ||||||||||||||||
Mfr: G2RV-ST500-AP DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 24 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500APDC24 | |||||
Mfr: G2RV-ST700 AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 110 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700AC110 | |||||
Mfr: G2RV-ST700 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 12 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700DC12 | |||||
Mfr: G2RV-ST700-AP AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 100 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700APAC100 | |||||
Mfr: G2RV-ST500 AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 200 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500AC200 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 24 VAC/DC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500APACDC24 | |||||
Mfr: G9EA-1-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Leads SPST-NO 24V 60A/100A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Wire Leads | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA124DC G9EA1DC24NC G9EA1DC24 | |||||
Mfr: G7J-4A-P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 4PST-NO 25 A PCB MNT 24 VDC PCB Terminal | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J4AP24DC G7J4APDC24 | ||||
Mfr: K8AK-VW2 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 320 kOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW2100240VAC | |||||
0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 1181265 G7J-3A1B-B 24DC G7J3A1BB24DC G7J3A1BBDC24 | |||||
Mfr: G7J-3A1B-P AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J3A1BPAC200240 | |||||
Mfr: G7J-4A-P AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J4APAC200240 | |||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | 100 VAC to 120 VAC | G7L | G7L2ATUB80CBAC100120 | ||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J3A1BTW1AC100120 | |||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBCBAC100120 | |||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 100 VAC to 120 VAC | Silver (Ag) | G7L | G7L2ATCBAC100120 | ||||||||||||
Mfr: SDV-FH6 AC100/110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | SDVFH6AC100/110 SDVFH6AC100110 |