Omron - Industrial Relays
1,187 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDV-FM6 AC100/110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | SDVFM6AC100110 | |||||||||||||||||||||
0In Stock | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 12 VDC | 120 Ohms | 100 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ1EUVDDC12BYOMR1 | |||||
Mfr: K8AK-PW1 200/240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase Voltage Relay | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 240 VAC | 20 MOhms | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPW1200240VAC | |||||
Mfr: G7J-4A-PZ AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays NO GP RY 4A PCB BIF 25A | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 33.5 mm | 51 mm | G7J4APZAC200240 | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 4FormA 200VAC Screw term W bracket | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | Bulk | G7J4ABW1AC200240 | ||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 4FormA 110VAC Screw term W bracket | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 1278567 G7J4ABW1AC100120 | |||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 100/120 VAC QC Upper mnt bracket | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 20.1 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBCBAC100120 | |||||
Mfr: G7J-3A1B-T AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J3A1BTAC100120NC G7J3A1BTAC100120 | |||||
Mfr: G7J-4A-B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GENERAL PURPOSE RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 34.5 mm | 64 mm | 1181266 G7J-4A-B 24DC G7J4AB24DC G7J4ABDC24 | |||||
Mfr: G9TB-U1ATH-E DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Single coil 1P M8 secure scrw high cap | 0In Stock | SMD/SMT | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 120 A | Screw | Latching | 12 VDC | 53.3 Ohms | 225 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-U1ATH-E G9TBU1ATHEDC12BYOMI | ||||
Mfr: G7EB-1A-E DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 120A, 800VAC High Power PCB Relay, 24V Standard Terminal | 0In Stock | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 24 VDC | 206 Ohms | 116.5 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AEDC24BYOMZ | |||
Mfr: G7EB-1AP1-E DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 120A, 800VAC High Power PCB Relay, 24V Special Terminal | 0In Stock | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 24 VDC | 206 Ohms | 116.5 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AP1EDC24BYOMZ | |||
Mfr: G7L-2A-X-SI DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Low CR 1000VDC PCB Relay DC24 | 0In Stock | PCB Mount | Power Relays | Compact Power Relay | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 250 Ohms | 96 mA | 1 kVDC | Silver | G7L-X | 52.5 mm | 35.5 mm | 41 mm | Tray | G7L2AXSIDC24BYOMI | ||||
Mfr: G7J-2A2B-B-W1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 2FormA+2FormB 24VDC Screw term W bracket | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 6405289 G7J2A2BBW1DC24NC G7J2A2BBW1DC24 | ||||
Mfr: G9EA-1-B-CA-DC60 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays High Current Screw SPST-NO 60V 30A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 60 VDC | 695.7 Ohms | 86.2 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA-1-B-CADC60 G9EA1BCADC60 | |||||
Mfr: G7J-2A2B-B AC50 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 50 VAC | 250 VAC, 125 VDC | G7J | G7J2A2BBAC50 | |||||||||||
Mfr: G7J-2A2B-P AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Non-Latching | 24 VAC | 250 VAC, 125 VDC | G7J | G7J2A2BPAC24 | ||||||||||||||
Mfr: G7J-3A1B-B DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 12 VDC | 72 Ohms | 167 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J3A1BBDC12NC G7J3A1BBDC12 | ||||
Mfr: G7L-2A-BUB-CB DC18 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 25A GP RY 2A ScrPnl | 0In Stock | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO) | Screw | Non-Latching | 18 VDC | Silver (Ag) | G7L | G7L2ABUBCBDC18 | ||||||||||||
Mfr: G7L-2A-BUB-CB-AC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 24 VAC DPST-NO SCREW TERMINAL | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | G7L2ABUBCBAC24 | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays GP Power Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L-2A-BUBJ-CB-IN-DC24-BY-OMI G7L2ABUBJCBINDC24NC G7L-2A-BUBJ-CB-IN-DC24BYOMI G7L2ABUBJCBINDC24 G7L2ABUBJCBINDC24BYOMI | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJ80CBDC12 | ||||
Mfr: J74KN-B-ML TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Interlock | 0In Stock | DIN Rail | Industrial Relays | Mechanical Interlock | Screw | SPST (1 Form A) | Screw | Non-Latching | J74KNBML | ||||||||||||||
0In Stock | K6EL | K6EL30 | |||||||||||||||||||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 24 VDC | Silver (Ag) | G7L | G7L2ATUB80CBDC24BYOMI G7L2ATUB80CBDC24NC G7L2ATUB80CB24DC G7L-2A-TUB-80-CBDC24BYOMI G7L2ATUB80CBDC24 |