Omron - Industrial Relays
1,187 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RV-ST500-AP AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 100 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500APAC100 | |||||
Mfr: G2RV-ST500-AP DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 12 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500APDC12 | |||||
Mfr: G2RV-ST700 AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 100 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700AC100 | |||||
Mfr: G2RV-1SG-DC21 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | Through Hole | I/O Relays | Slim | Plug Pin | 1 Form C (SPDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 24 VDC | 13.5 mA | 400 VAC, 125 VDC | Silver | IP20 | 30.5 mm | 5.2 mm | 33 mm | G2RV1SGDC21 | |||||
Mfr: G2RV-1-S-APG-DC11 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | ||||||||||||||||||||||
Mfr: J7TC-01-2E1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC012E1 | |||||||||||||||
Mfr: J7TC-01-E27 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E27 | |||||||||||||||
Mfr: J7TC-01-E36 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E36 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | High Capacity | 25 A | 200 VAC | 250 VAC, 125 VDC | G7J | G7J2A2BTW1AC200240 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J4ATW1AC200240 | |||||||||||||||||
Mfr: G7L-2A-TUB DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays GP Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 6 VDC | 18.9 Ohms | 317 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBDC6 | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays QC DPST-NO 100-120AC | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 20.1 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJCBAC100/120 G7L2ATUBJCBAC100120NC G7L-2A-TUBJCBAC100/120 G7L-2A-TUB-J-CB-AC100/120 G7L2ATUBJCBAC100120 | |||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 100/120VAC QC MT TEST BUTTON | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 20.1 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L-2A-T-J-CB-AC100/120 G7L-2ATJCB-AC100/120 G7L2ATJCBAC100120NC G7L2ATJCBAC100120 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 2FormA+2FormB 200VAC Screw term W bracke | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J2A2BBW1AC200240 | |||||
0In Stock | Memory Cassette | ZEN | 1091681 ZENME01 | ||||||||||||||||||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays GP Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 1 Form A (SPST-NO) | 30 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 51.5 mm | 65.5 mm | G7L1ABCBAC100/120BYOMI G7L1ABCBAC100120NC G7L-1A-B-CB-AC100/120-BY-OMI G7L1ABCBAC100120 G7L1ABCBAC100120BYOMI | |||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays QC DPST-NO 200-240AC | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJCBAC200/240 G7L2ATUBJCB200240AC G7L-2A-TUB-J-CB-AC200/240 G7L2ATUBJCBAC200240NC G7L-2A-TUBJCBAC200/240 G7L2ATUBJCBAC200240 | |||||
Mfr: G7J-2A2B-B AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays W Bracket100/120AC DPST-NO/DPST-NC | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 9864571 G7J2A2BBAC100120 | |||||
Mfr: G7J-4A-P AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J4APAC100120 | |||||
Mfr: SDV-FM7 AC200/220 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | SDVFM7AC200220 | |||||||||||||||||||||
Mfr: G9EA-1-B DC48 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 48V 60A/100A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 48 VDC | 469.3 Ohms | 102 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA1BDC48 | |||||
Mfr: K8AK-VS2 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 120 kOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVS224VACDC | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | G7J | G7J2A2BBW1AC200240 | ||||||||||||||||||||
0In Stock | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 24 VDC | 480 Ohms | 50 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ1EUVDDC24BYOMR1 | |||||
Mfr: G7J-2A2B-B-W1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 2FormA+2FormB 24VDC Screw term W bracket | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 6405289 G7J2A2BBW1DC24NC G7J2A2BBW1DC24 |