Omron - Industrial Relays
1,187 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RV-1-SI-G DC21 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Omron | 0In Stock | Socket | I/O Relays | Slim | Plug Pin | 1 Form C (SPDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 440 VAC, 125 VDC | Silver | IP20 | 106.7 mm | 6.2 mm | 92.7 mm | G2RV1SIGDC21 | |||||||
Mfr: G2RV-SR500-APAC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | G2RV | G2RVSR500APACDC48 | ||||||||||||||||||||
Mfr: J7TC-01-1E2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC011E2 | |||||||||||||||
Mfr: J7TC-01-E72 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E72 | |||||||||||||||
Mfr: G9TA-U1AP DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays AC Latching Relay High Power switching | 0In Stock | Through Hole | Power Relays | Latching Relay | Solder Pin | SPST (1 Form A) | 60 A | Solder Pin | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | Tray | G9TAU1APDC12BYOMI | |||
0In Stock | APRS380 | ||||||||||||||||||||||
Mfr: G7L-2A-TJ-CB-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 12VDC QC MT TEST BUTTON | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATJCBDC12NC G7L-2A-T-J-CB-DC12 G7L2ATJCBDC12 | ||||
Mfr: MGN2C-DC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 110 VDC | 6.05 kOhms | 18.2 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | MGN2CDC110 | ||||
Mfr: G7J-3A1B-BZ DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 3A 1B SCREW BIF | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J3A1BBZDC12 | |||||||||||||||||
Mfr: G7J-3A1B-BZ DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GP Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 34.5 mm | 64 mm | G7J3A1BBZDC24 | |||||
Mfr: G7J-3A1B-P DC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 3A1B PC | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J3A1BPDC100 | ||||||||||||||||||
Mfr: G7L-2A-BUBJ DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays GP Relay Power Relays | 0In Stock | Power Relays | High Capacity | 6 VDC | G7L | G7L-2A-BUBJDC6BYOMI G7L2ABUBJDC6NC G7L-2A-BUBJ-DC6-BY-OMI G7L2ABUBJDC6BYOMI | |||||||||||||||||
0In Stock | K6EL100 | ||||||||||||||||||||||
Mfr: G7L-2A-TJ-CB-DC100 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VDC | 5.26 kOhms | 19 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L-2A-T-J-CB-DC100 G7L2ATJCBDC100NC G7L2ATJCBDC100 | ||||
Mfr: K8DT-AW1TD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays OvrUndrTransNPN Push In, 2-500mA | 0In Stock | K8DTAW1TD | |||||||||||||||||||||
Mfr: K8DT-VS3TD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Voltge TransNPN Push In, 20-600V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTVS3TD | |||||||
Mfr: K8DT-VW3TD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVoltTrns 20- 600V Push In | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW3TD | ||||||
Mfr: K8DT-PH1TN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3phse 3wire PhseLss Tns, Push In | 0In Stock | DIN Rail | Industrial Relays | Phase-loss Relay | Screw | SPST (1 Form A) | 5 A | Screw | Non-Latching | 200 VAC to 480 VAC | 250 VAC | IP20 | K8DT-PH | 90 mm | 17.5 mm | 90 mm | K8DTPH1TN | ||||||
Mfr: K8DT-PM1CN TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 3-phse Sqnce&PhseLss Rly, Push In | Not Available Online | DIN Rail | Protection Relays | Phase-loss Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 200 VAC to 480 VAC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTPM1CN | |||||||
Mfr: K8DT-TH1CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Temp Montrg Rely TC/RTD, Push In | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTTH1CD | |||||||
Mfr: G2RV-SR500-AP ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 48 VAC, 48 VDC | 6.1 mA | 30 VAC, 26 VDC | Silver | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR500APACDC48 | |||||
Mfr: G2RV-SR700-AP ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 48 VAC, 48 VDC | 6.1 mA | 30 VAC, 26 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700APACDC48 | |||||
Mfr: K8DT-AS1CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Curnt Rely 2 to 500mA, Push In | 0In Stock | K8DT-AS | K8DTAS1CD | ||||||||||||||||||||
Mfr: MGN1C-AC240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | 1 Form C (SPDT-NO, NC) | 30 A | Screw | Non-Latching | 240 VAC | 1.17 kOhms | 40 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1CAC240 | ||||
Mfr: MGN1A-AC240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 240 VAC | 1.17 kOhms | 40 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1AAC240 |