Omron - Industrial Relays
1,187 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G7L2ATUBJCBAC24 TTI: G7L-2A-TUB-J-CB-AC24 Omron Electronics Availability: 26In Stock2,475 On Order Expected 15-Sep-26 Industrial Relays | 26In Stock2,475 On Order Expected 15-Sep-26 | Power Relays | G7L | Bulk | G7L2ATUBJCBAC24 | ||||||||||||||||||
Mfr: G7L2ABUBJCBDC24 TTI: G7L-2A-BUBJ-CB-DC24 Omron Electronics Availability: 8In StockIndustrial Relays DPST-NO 24VDC | 8In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | G7L2ABUBJCBDC24NC G7L-2A-BUB-J-CB-DC24 G7L2ABUBJCBDC24BYOER G7L-2A-BUBJ-CBDC24 G7L2ABUBJCBDC24BYOMI G7L2ABUBJCBDC24 | |||
Mfr: G9EA1BDC24 TTI: G9EA-1-B-DC24 Omron Electronics Availability: 13In StockIndustrial Relays Switch Current Screw SPST-NO 24V 60A/100A | 13In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Each | G9EA1B24DC G9EA-1-BDC24 G9EA1BDC24NC G9EA1BDC24 | ||||
Mfr: G7L2ABUBJCBDC12 TTI: G7L-2A-BUBJ-CB-DC12 Omron Electronics Availability: 82In StockIndustrial Relays DPST-NO 12VDC | 82In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | G7L2ABUBJCB12DC G7L2ABUBJCBDC12BYOER G7L-2A-BUB-J-CB-DC12 G7L-2A-BUBJ-CBDC12 G7L2ABUBJCBDC12NC G7L-2A-BUB-JCB-DC12 G7L2ABUBJCBDC12 | |||
Mfr: G7L2ATUBCBDC24 TTI: G7L-2A-TUB-CB-DC24 Omron Electronics Availability: 38In StockIndustrial Relays QC DPST-NO 24 VDC Upper mount bracket | 38In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L2ATUBCBDC24 | |||
Mfr: G7L2ABUBJCBAC24 TTI: G7L-2A-BUBJ-CB-AC24 Omron Electronics Availability: 20In StockIndustrial Relays DPST-NO 24VAC | 20In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | G7L-2A-BUB-J-CB-AC24 G7L-2A-BUBJ-CB AC24 G7L2ABUBJCB24AC G7L2ABUBJCBAC24NC G7L2ABUBJCBAC24BYOER G7L2ABUBJCBAC24 | ||||
Mfr: G6B47BNDDC24 TTI: G6B-47BND-DC24 Omron Electronics Availability: 45In StockIndustrial Relays CompactTermRly 24VDC 4PSTNO LongLife Phlp | 45In Stock | DIN Rail | Power Relays | Terminal | Screw | 4 Form A (4PST-NO) | 5 A | Screw | Non-Latching | 24 VDC | 2.88 kOhms | 10.7 mA | 380 VAC, 125 VDC | Silver | G6B | 78 mm | 43 mm | 28 mm | Bulk | G6B47BNDDC24 | |||
Mfr: G6B4BNDDC24 TTI: G6B-4BND-DC24 Omron Automation and Safety Availability: 56In StockIndustrial Relays CompactTerminalRelay 24VDC 4PST Phillips | 56In Stock | DIN Rail | Power Relays | Terminal | Screw | 4 Form A (4PST-NO) | 5 A | Screw | Non-Latching | 24 VDC | 2.88 kOhms | 10.7 mA | 380 VAC, 125 VDC | Silver | G6B | 78 mm | 43 mm | 28 mm | Bulk | G6B4BNDDC24 | |||
Mfr: G6B48BNDDC24 TTI: G6B-48BND-DC24 Omron Automation and Safety Availability: 60In StockIndustrial Relays CompactTermRly 24VDC 4PST HiReliable Phl | 60In Stock | DIN Rail | Power Relays | Terminal | Screw | 4 Form A (4PST-NO) | 2 A | Screw | Non-Latching | 24 VDC | 2.88 kOhms | 10.7 mA | 380 VAC, 125 VDC | Silver | G6B | 78 mm | 43 mm | 28 mm | Bulk | G6B48BNDDC24 | |||
Mfr: G7L2ATUBJCBAC24 TTI: G7L2ATUBJCBAC24 Omron Electronics Availability: 26In Stock2,475 On Order Expected 15-Sep-26 Industrial Relays | 26In Stock2,475 On Order Expected 15-Sep-26 | Power Relays | G7L | Bulk | |||||||||||||||||||
82In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | |||||
Mfr: G7L2ATUBJCBAC200240 TTI: G7L2ATUBJCBAC200/240 Omron Electronics Availability: 60In Stock200 On Order Expected 06-Jan-27 Industrial Relays 25 AMP240VAC DPST NO QC | 60In Stock200 On Order Expected 06-Jan-27 | Panel Mount | 2 Form A (DPST-NO) | Non-Latching | 200 VAC, 240 VAC | 21 kOhms | 10.2 mA | Silver (Ag) | G7L | Bulk | |||||||||||||
13In Stock | Power Relays | DC Power Relay | G9EA | Each | |||||||||||||||||||
8In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | |||||
Mfr: G7L2ATUBJCBAC200240 TTI: G7L2ATUBJCBAC200240 Omron Electronics Availability: 60In Stock200 On Order Expected 06-Jan-27 Industrial Relays 25 AMP240VAC DPST NO QC | 60In Stock200 On Order Expected 06-Jan-27 | Panel Mount | 2 Form A (DPST-NO) | Non-Latching | 200 VAC, 240 VAC | 21 kOhms | 10.2 mA | Silver (Ag) | G7L | Bulk | |||||||||||||
Mfr: G7L2ATUBCBAC100120 TTI: G7L2ATUBCBAC100120 Omron Electronics Availability: 2,090In StockIndustrial Relays 25 AMP120VAC DPST NO QC | 2,090In Stock | G7L | Bulk | ||||||||||||||||||||
Mfr: G7EB1AEDC24BYOMZ TTI: G7EB-1A-E-DC24 Omron Electronics Availability: 5In StockIndustrial Relays HEAVY DUTY AC RELAY | 5In Stock | Each | |||||||||||||||||||||
Mfr: G7L2ATUBCBAC200240 TTI: G7L2ATUBCBAC200240 Omron Electronics Availability: 320In StockIndustrial Relays | 320In Stock | G7L | Bulk | ||||||||||||||||||||
Mfr: G9TAK1APDC12BYOMI TTI: G9TA-K1APDC12 Omron Electronics Availability: 2,200In StockIndustrial Relays | 2,200In Stock | Tray | |||||||||||||||||||||
14In Stock | Panel Mount | Power Relays | High Capacity | 2 Form A (DPST-NO) | Non-Latching | 24 VDC | Silver (Ag) | G7L | Bulk | ||||||||||||||
Mfr: G7EB1ADC24BYOMZ TTI: G7EB1ADC24BYOMZ Omron Electronics Availability: 5In StockIndustrial Relays HEAVY DUTY AC RELAY | 5In Stock | Each | |||||||||||||||||||||
14In Stock | Panel Mount | Power Relays | High Capacity | 2 Form A (DPST-NO) | Non-Latching | 24 VDC | Silver (Ag) | G7L | Bulk | ||||||||||||||
Mfr: G7L2AXSIDC24BYOMI TTI: G7L2AXSIDC24BYOMI Omron Electronics Availability: 75In StockIndustrial Relays POWER RELAY | 75In Stock | Each | |||||||||||||||||||||
Mfr: G7L2ATUBJCBAC100120 TTI: G7L2ATUBJCBAC100120 Omron Electronics Availability: 342In StockIndustrial Relays 25 AMP120VAC DPST NO QC | 342In Stock | Panel Mount | 2 Form A (DPST-NO) | Non-Latching | 100 VAC to 120 VAC | 5.26 kOhms | 20.4 mA | Silver (Ag) | G7L | Bulk | |||||||||||||
Mfr: G7L2ABUBJCBAC100120 TTI: G7L2ABUBJCBAC100120 Omron Electronics Availability: 46In StockIndustrial Relays 25 AMP120VAC DPST NO QC | 46In Stock | Panel Mount | Power Relays | High Capacity | 2 Form A (DPST-NO) | Non-Latching | 100 VAC to 120 VAC | Silver (Ag) | G7L | Bulk |