DLMU - Littelfuse - Industrial Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 200 VAC to 480 VAC | 240 VAC | DLMU | 50 mm | 75 mm | 110 mm | Bulk | |||||||
0In Stock | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 20 A | 480 VAC | DLMU | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 200 VAC to 480 VAC | DLMU | 50 mm | 75 mm | 110 mm | Bulk |