Littelfuse - Industrial Relays
719 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FPU-32-04-00 TTI: FPU-32-04-00 Littelfuse Availability: 0In StockIndustrial Relays FEEDER PROTEC UNIT W/ ETHERNET | 0In Stock | FPU-32 | Bulk | |||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 24 VAC to 240 VAC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 480 VAC | 202 | 35.56 mm | 63.5 mm | 63.5 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 10 A | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | ||||||||||
Mfr: EL731-01-10 TTI: EL731-01-10 Littelfuse Availability: 0In StockIndustrial Relays 1kV (Cont. duty) Sensing resistor | 0In Stock | EL731 | Bulk | |||||||||||||||||||
Mfr: EL731-04-10 TTI: EL731-04-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,75-275V,MODBUS,AS | 0In Stock | EL731 | Bulk | |||||||||||||||||||
Mfr: EL731-11-10 TTI: EL731-11-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,32-70VDC,DEVICNET,AS | 0In Stock | EL731 | Bulk | |||||||||||||||||||
Mfr: EL731-20-10 TTI: EL731-20-10 Littelfuse Availability: 0In StockIndustrial Relays EL731-20-10 RTS 9-36VDC | 0In Stock | EL731 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 380 VAC to 480 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Protection Relays | Motor and Pump Protection | Screw | SPST (1 Form A) | 115 VAC | 111P/233P | 210.8 mm | 136.1 mm | 93.5 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC | SE-325 | Bulk | |||||||||||||||
Mfr: SE-330HV-05-00 TTI: SE-330HV-05-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL ETHERNET | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
Mfr: SE-330HV-08-00 TTI: SE-330HV-08-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL SC | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Ground Fault | SE-400 | Bulk | ||||||||||||||||||
0In Stock | Protection Relays | Ground Fault | SE-701 | Bulk | ||||||||||||||||||
Mfr: SE-704-03-CC TTI: SE-704-03-CC Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | Bulk | |||||||||||||||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 24 VDC | SE-704 | 115 mm | 55 mm | 75 mm | Bulk | |||||||||
0In Stock | Protection Relays | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-08-01 TTI: SE-330HV-08-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL DUAL | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 24 VDC | SE-702 | 115 mm | 55 mm | 75 mm | Bulk | |||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 240 VAC | SE-325 | Bulk | ||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 120 VAC, 120 VDC | SE-325 | Bulk | ||||||||||||||
Mfr: SE-330HV-21-01 TTI: SE-330HV-21-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV LVPS DEVICENET | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
Mfr: SE-701-0T-CC TTI: SE-701-0T-CC Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-701 | Bulk |