Littelfuse - Industrial Relays
719 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
0In Stock | Solenoid Relays | Continuous | 24 | 64 mm | Bulk | |||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 190 VAC to 480 VAC | 601 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | ||||||||||||
0In Stock | Protection Relays | Ground Fault | SE-135 | Bulk | ||||||||||||||||||
0In Stock | Power Relays | Alternating Controller | ARP | Bulk | ||||||||||||||||||
Mfr: PGR-8800-00-CC TTI: PGR-8800-00-CC Littelfuse Availability: 0In StockIndustrial Relays ArcFlashRelayConform alCoated | 0In Stock | DIN Rail | 3 Form C (3PDT-NO, NC) | 100 VAC to 240 VAC, 14 VDC to 48 VDC, 110 VDC to 250 VDC | PGR-8800 | 54 mm | 200 mm | 130 mm | Bulk | |||||||||||||
0In Stock | Solenoid Relays | Continuous | 24 | 64 mm | Kit | |||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 17 A | Screw | Non-Latching | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | ||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 240 VAC | SE-325 | Bulk | ||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Latching | 120 VAC | SE-107 | Bulk | ||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 240 VAC | SE-325 | Bulk | |||||||||||||||
Mfr: 777-575-HRG-P2 TTI: 777-575-HRG-P2 Littelfuse Availability: 0In StockIndustrial Relays 3PH POWER MONITOR 500-600V 2-90FLA | 0In Stock | Protection Relays | Voltage Monitor | 777 | Bulk | |||||||||||||||||
Mfr: SE-330HV-24-00 TTI: SE-330HV-24-00 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCSCFBR/R J45K4NO | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
Mfr: SE-330HV-25-00 TTI: SE-330HV-25-00 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCDUALSCF BRK4NO | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
Mfr: SE-330HV-26-01 TTI: SE-330HV-26-01 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCDUALRJ4 561850K4NC | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 8 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
Mfr: 201-100-DPDT TTI: 201-100-DPDT Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | DPDT (2 Form C) | 95 VAC to 120 VAC | 201 Pump Controls | 104.78 mm | 60.33 mm | 44.45 mm | Bulk | ||||||||||
Mfr: NGRM-ENC-000-00 TTI: NGRM-ENC-000-00 Littelfuse Availability: 0In StockIndustrial Relays SMTSE-325 | 0In Stock | Protection Relays | NGR Monitor | IP65 | 1.492 ft | 1.333 ft | 10.4 in | Bulk | ||||||||||||||
Mfr: PC-102CICI-DL TTI: PC-102CICI-DL Littelfuse Availability: 0In StockIndustrial Relays 2-CHANNELDUAL-LEAKDE TECTOR/ | 0In Stock | DIN Rail | Pump Control and Liquid Level Control | PC-102 | 59.69 mm | 52.93 mm | 88.9 mm | Bulk | ||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 380 VAC to 480 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||||
0In Stock | Protection Relays | Voltage Monitor | 102A | Bulk | ||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Motor and Pump Protection | Screw | SPST (1 Form A) | 115 VAC | 111P/233P | 133.4 mm | 74 mm | 73.7 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | Screw | 480 VAC | 350 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 190 VAC to 480 VAC | 455 | 133.9 mm | 74.9 mm | 74.4 mm | Bulk |