G6B - Aratas - Industrial Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6B47BNDDC24 TTI: G6B-47BND-DC24 Aratas Availability: 45In StockIndustrial Relays CompactTermRly 24VDC 4PSTNO LongLife Phlp | 45In Stock | DIN Rail | Power Relays | Terminal | Screw | 4 Form A (4PST-NO) | 5 A | Screw | Non-Latching | 24 VDC | 2.88 kOhms | 10.7 mA | 380 VAC, 125 VDC | Silver | G6B | 78 mm | 43 mm | 28 mm | Bulk | G6B47BNDDC24 | |||
56In Stock | Terminal Relay | G6B | Bulk | ||||||||||||||||||||
45In Stock | Terminal Relay | G6B | Bulk | ||||||||||||||||||||
60In Stock | Terminal Relay | G6B | Bulk |