TCS - Littelfuse - Industrial Relays
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
0In Stock | Protection Relays | Current Monitor | TCS | Bulk | ||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 8 A | Screw | Non-Latching | 24 VAC to 240 VAC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 8 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 24 VAC to 240 VAC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 240 VAC | 24 VAC to 240 VAC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||
Not Available Online | Protection Relays | Current Monitor | TCS | Bulk | ||||||||||||||||||
Not Available Online | Protection Relays | Current Monitor | TCS | Bulk |