Littelfuse - Industrial Relays
721 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE-135-XGC-00 TTI: SE-135-XGC-00 Littelfuse Availability: 0In StockIndustrial Relays Ground-FaultGroundCh eckRelayExt-GC | 0In Stock | Protection Relays | Ground Fault | 3 Form A (3PST-NO) | SE-135 | Bulk | ||||||||||||||||
Mfr: LSRU-115-UE-2 TTI: LSRU-115-UE-2 Littelfuse Availability: 0In StockIndustrial Relays LOADSENSOR/115V/25-1 00A/UC | 0In Stock | Panel Mount | Protection Relays | Load Sensor | Screw | 1 Form C (SPDT-NO, NC) | 24 A | 115 VAC | LSRU | 90.43 mm | 58.42 mm | 42.42 mm | Bulk | |||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC, 120 VDC | SE-325 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 240 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 120 VAC | SE-325 | Bulk | ||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 120 VAC, 120 VDC | SE-325 | Bulk | ||||||||||||||
Mfr: SE-330HV-06-00 TTI: SE-330HV-06-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL ETHERNET | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
Mfr: SE-330HV-07-01 TTI: SE-330HV-07-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL SC | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
Mfr: SE-330HV-23-01 TTI: SE-330HV-23-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV LVPS ETHERNET | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Ground Fault | Screw | 200 mA | Screw | Non-Latching | 240 VAC, 240 VDC | SE-601 | 115 mm | 55 mm | 75 mm | Bulk | |||||||||
Mfr: SE-701-03-CC TTI: SE-701-03-CC Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-701 | Bulk | ||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 120 VAC, 120 VDC | SE-107 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 120 VAC | SE-325 | Bulk | ||||||||||||||
Mfr: EL731-02-00 TTI: EL731-02-00 Littelfuse Availability: 0In StockIndustrial Relays 75-275V Profibus Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | ||||||||||||||||||
Mfr: PGR-6100-120 TTI: PGR-6100-120 Littelfuse Availability: 0In StockIndustrial Relays MOTOR GF & INSULATION RELAY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC | PGR-6100 | Bulk | |||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | ||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 190 VAC to 240 VAC | 350 | 133.86 mm | 74.42 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | DPDT (2 Form C) | Screw | 480 VAC | 350 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | DPDT (2 Form C) | Screw | 480 VAC | 355 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | |||||||||||
Mfr: 201-200-SP TTI: 201-200-SP Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | ||||||||||
Mfr: 201-200-SP-T-9 TTI: 201-200-SP-T-9 Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | ||||||||||
Mfr: 202-200-SP TTI: 202-200-SP Littelfuse Availability: 0In StockIndustrial Relays 95-120VAC 1PH V MON RELAY MAN | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 202-200-SP | 35.56 mm | 63.5 mm | 63.5 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 480 VAC | IP20 | 460-200-SP | 59.69 mm | 52.9 mm | 88.9 mm | Bulk |