Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9AS1D12-12 TTI: T9AS1D12-12 TE Connectivity / P&B Availability: 21,525In Stock10,000 On Order Expected 09-Apr-27 Industrial Relays SPST-NO PC MNT 12VDC | 21,525In Stock10,000 On Order Expected 09-Apr-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-3 | |||||
Mfr: 37702-1AN0022 TTI: 37702-1AN0022 Bussmann / Eaton Availability: 1,505In StockIndustrial Relays POWER RY MODULE - 12V | 1,505In Stock | DIN Rail | Relay Modules | Power Relay | Screw | 70 A | Screw | 12 VDC | IP66 | Bulk | |||||||||||||
1,800In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/21 PLCRSC24DC21 | ||||
114In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 1 A | 12 VDC | Silver | Each | ||||||||||||||
114In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 12 VDC | 15 Ohms | 800 mA | 12 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021432 | |||||||
Mfr: FCA-325-AY4 TTI: FCA-325-AY4 TE Connectivity Availability: 675In Stock886 On Order Expected Industrial Relays FCA-325-AY4 MID RANGE RELAYS | 675In Stock886 On Order Expected | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Kit | 3-1617753-9 | |||
136In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24DC/21 PLCRPT24DC21 | ||||
166In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21 PLCRSC24DC2121 | ||||
12,080In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VDC | 1.44 kOhms | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-_24DC/21-21 RELMR24DC2121 | ||||
Mfr: K10P-11D15-110 TTI: K10P-11D15-110 TE Connectivity Availability: 882In StockIndustrial Relays DPDT SOCKET MT 110DC | 882In Stock | Socket | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 110 VDC | 11 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 5-1393144-4 | |||||
155In Stock | Solenoid Relays | Continuous | 24 | 64 mm | Kit | ||||||||||||||||||
47In StockLimited Supply | Solenoid Relays | Continuous | 24 | 64 mm | Kit | ||||||||||||||||||
Mfr: PRD-11AY0-24 TTI: PRD-11AY0-24 TE Connectivity / P&B Availability: 254In Stock1,000 On Order Expected Industrial Relays DPDT HVY DUTY 24VAC | 254In Stock1,000 On Order Expected | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 24 VAC | 12 Ohms | 41 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 2-1393127-9 | ||||
2,142In Stock | Power Relays | G7L | Bulk | G7L2ATUBJCBAC24 | |||||||||||||||||||
5,466In Stock4,940 On Order Expected 18-Dec-26 | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/2X21 RIF1RPTLDP24DC2X21 | ||||
26In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 190 VAC to 480 VAC | IP20 | 460-200-SP | 59.69 mm | 52.9 mm | 88.9 mm | Bulk | ||||||||
Mfr: T9AS1D12-24 TTI: T9AS1D12-24 TE Connectivity / P&B Availability: 9,055In StockIndustrial Relays SPST-NO PC MNT 24VDC | 9,055In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-8 | |||||
Mfr: T9AP5D52-12 TTI: T9AP5D52-12 TE Connectivity / P&B Availability: 15,605In StockIndustrial Relays SPDT FLNG MNT 12VDC | 15,605In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 5-1419102-4 | |||||
Mfr: T9AP5D52-24 TTI: T9AP5D52-24 TE Connectivity / P&B Availability: 5,665In Stock2,000 On Order Expected 12-Apr-27 Industrial Relays SPDT PNL MNT 24VDC | 5,665In Stock2,000 On Order Expected 12-Apr-27 | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 5-1419102-2 | |||||
Mfr: K10P-11D15-24 TTI: K10P-11D15-24 TE Connectivity Availability: 1,841In StockIndustrial Relays DPDT SOCKET MT 24VDC | 1,841In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 5-1393144-7 | ||||||
Mfr: K10P-11A15-120 TTI: K10P-11A15-120 TE Connectivity Availability: 4,228In StockIndustrial Relays DPDT SCKT MT 120VAC | 4,228In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 120 VAC | 3.9 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 4-1393144-0 | ||||||
Mfr: T92P7D52-12 TTI: T92P7D52-12 TE Connectivity / P&B Availability: 2,425In Stock2,204 On Order Expected Industrial Relays DPST-NO 30Amp PwrPCB | 2,425In Stock2,204 On Order Expected | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 1-1423008-0 | |||||
Mfr: T92P7D22-24 TTI: T92P7D22-24 TE Connectivity / P&B Availability: 3,688In StockIndustrial Relays DPST-NO 30A 24VDC UL Class F ins | 3,688In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 7-1393211-1 | |||||
168In Stock | Chassis Mount | Solenoid Relays | Continuous | 24 | 64 mm | Kit | |||||||||||||||||
Mfr: FCA-325-BY3 TTI: FCA-325-BY3 TE Connectivity Availability: 12In Stock100 On Order Expected 24-Jun-27 Industrial Relays 3FormC (3PDT) 28VDC | 12In Stock100 On Order Expected 24-Jun-27 | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | FCA-325 | 1.718 in | 1.025 in | 1.01 in | Each | 4-1617753-6 |