• Relays, Contactors & Solenoids
  • High Frequency / RF Relays

HF - High Frequency / RF Relays

1 Results
1 Results
Filtered By:ElectromechanicalRelays, Contactors & Solenoids

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Coil Voltage
Relay Contact Form
Contact Current Rating
Frequency
Contact Termination
Maximum Switching Current
Coil Type
Power Consumption
Isolation
Insertion Loss
Series
Packaging
Part # Aliases
Datasheet
Mfr: HF357
TTI: Not Assigned
TE Connectivity / Axicom
Availability:

Not Available Online

High Frequency / RF Relays 1 POLE NON-LATCH 24V 400

Not Available Online

Call
or
View Details
24 VDC
1 Form C (SPDT-NO, NC)
2 A
3 GHz
SMD/SMT
100 mA
Non-Latching
140 mW
45 dB
0.35 dB
HF
Reel
1462051-5