T9V - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9VV1K15-12S TTI: T9VV1K15-12S TE Connectivity / P&B Availability: 200In StockGeneral Purpose Relays PCB, flux tight 12VDC, AgNi | 200In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 40 A | Solder Pin | Panel Mount | 277 VAC, 30 VDC | Non-Latching | 64 Ohms | 188 mA | Silver Nickel (AgNi) | T9V | 32.51 mm | 27.43 mm | 24.2 mm | Tray | 2027395-5 |