T9A - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9AV5L12-12 TTI: 1423091-6 TE Connectivity / P&B Availability: 900In StockGeneral Purpose Relays T9AV5L12-12 | 900In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 20 A | Solder Pin | PCB Mount | 277 VAC | Non-Latching | 155 Ohms | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 20.4 mm | 32.51 mm | Each | T9AV5L12-12 | |||||
Mfr: T9AP5D52-110 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays SPDT FLNG MT 110VDC | 0In Stock | Power Relays | Standard | 110 VDC | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Quick Connect Terminal | Panel Mount | 240 VAC | Quick Connect Terminal | Non-Latching | 12.1 kOhms | 9 mA | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | 5-1419102-5 |