RT2 Bistable - General Purpose Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,780In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 240 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-4 | ||||||
1,500In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Each | 4-1393243-4 | ||||||
2,300In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 886 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-6 | ||||||
0In Stock | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Latching | 360 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Each | 4-1393243-6 | ||||||
0In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Each | 4-1393243-7 | ||||||
0In Stock | 6 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Dual Coil Latching | 55 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-3 |