RT1 Sensitive - General Purpose Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,680In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | 250 VAC | Non-Latching | 576 Ohms | Silver Nickel (AgNi) | RT1 Sensitive | 29 mm | 12.7 mm | 15.7 mm | Each | 3-1393239-8 | |||||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 100 Ohms | Silver Nickel (AgNi) | RT1 Sensitive | 29 mm | 12.7 mm | 15.7 mm | Each | 3-1393239-6 | ||||||
Not Available Online | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 2.304 kOhms | 10.4 mA | Silver Nickel (AgNi) | RT1 Sensitive | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
Mfr: RTB74005 TTI: 4-1393238-2 TE Connectivity / AMP Availability: 0In StockGeneral Purpose Relays RTB74005 | 0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 100 Ohms | Silver Nickel (AgNi) | RT1 Sensitive | 29 mm | 12.7 mm | 15.7 mm | Each | ||||||
Mfr: RTB74012 TTI: 4-1393238-4 TE Connectivity / AMP Availability: 0In StockGeneral Purpose Relays RTB74012 | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 Sensitive | 29 mm | 12.7 mm | 15.7 mm | Each | ||||||
0In Stock | Power Relays | 6 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 144 Ohms | Silver Nickel (AgNi) | RT1 Sensitive | 29 mm | 12.7 mm | 15.7 mm | 3-1393239-7 |