PQ - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14In Stock | Power Relays | Slim | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Nickel (AgNi) | PQ | 20 mm | 10 mm | 16 mm | Each |