PF - General Purpose Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
640In Stock | Power Relays | Slim | 5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 147 Ohms | 34 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | ||||
880In Stock | Power Relays | Slim | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 3.388 kOhms | 7.1 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | ||||
0In Stock | Power Relays | Slim | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 847 Ohms | 14.2 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | ||||
0In Stock | Power Relays | Slim | 5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 147 Ohms | 34 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | ||||
0In Stock | Power Relays | Slim | 4.5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 119 Ohms | 37.8 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | ||||
0In Stock | Power Relays | Slim | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 847 Ohms | 14.2 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube |