PE - General Purpose Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,425In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 685 Ohms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Each | 1393219-6 | ||||||
0In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | 8.81 mA | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Each | 2-1393219-2 | |||||
0In Stock | Power Relays | Miniature | 48 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 10.97 kOhms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Each | 1-1393219-3 | ||||||
0In Stock | Power Relays | Miniature | 6 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 172 Ohms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Each | 1393219-4 | ||||||
0In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Bulk | 1-1393219-0 1-1393219-0 | ||||||
0In Stock | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 125 Ohms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Bulk | 1393219-3 |