PB - General Purpose Relays
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,205In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 400 Ohms | Silver Nickel (AgNi) | PB | 15 mm | 15 mm | 20 mm | Tube | 8-1415029-1 | ||||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.6 kOhms | Silver Nickel (AgNi) | PB | 15 mm | 15 mm | 20 mm | Tube | 9-1415029-1 | ||||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.6 kOhms | Silver Nickel (AgNi) | PB | 15 mm | 15 mm | 20 mm | Tube | 3-1415030-1 | ||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 400 Ohms | Silver Nickel (AgNi) | PB | 15 mm | 15 mm | 20 mm | Tube | 2-1415030-1 | ||||||
0In Stock | Power Relays | 6 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 100 Ohms | Silver Nickel (AgNi) | PB | 15 mm | 15 mm | 20 mm | Tube | 7-1415029-1 | |||||||
0In Stock | Power Relays | Slim | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 70 Ohms | Silver Nickel (AgNi) | PB | 15 mm | 15 mm | 20 mm | Tube | |||||||
Not Available Online | Power Relays | 6 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 100 Ohms | Silver Nickel (AgNi) | PB | 15 mm | 15 mm | 20 mm | Tube | 1-1415030-1 |