LQ - General Purpose Relays
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Power Relays | Compact | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Bulk | ||||
300In Stock | Power Relays | Compact | 9 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 405 Ohms | 22.2 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Each | ||||
0In Stock2,000 On Order Expected 14-Jan-27 | Power Relays | Compact | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Each | ||||
0In Stock11,000 On Order Expected 24-Dec-26 | Power Relays | Compact | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Each | ||||
0In Stock | Power Relays | Compact | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Each | ||||
0In Stock | Power Relays | Compact | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Each | ||||
0In Stock | Power Relays | Compact | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Each | ||||
0In Stock | Power Relays | Compact | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Bulk | ||||
0In Stock | Power Relays | Compact | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Each | ||||
0In Stock | Power Relays | Compact | 9 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 202.5 Ohms | 44.4 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | ||||
0In Stock | Power Relays | Compact | 18 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.62 kOhms | 11.1 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | ||||
0In Stock | Power Relays | Compact | 6 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 180 Ohms | 33.3 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | ||||
0In Stock | Power Relays | Compact | 5 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tube | ||||
0In Stock | Power Relays | Compact | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tube | ||||
0In Stock | Power Relays | Compact | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tube | ||||
0In Stock | Power Relays | 12 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 720 Ohms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Tube | ||||||||
0In Stock | Power Relays | 24 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 2.88 kOhms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Tube | ||||||||
0In Stock | Power Relays | 24 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 2.88 kOhms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Box | ||||||||
0In Stock | Power Relays | Compact | 18 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 810 Ohms | 22.2 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | ||||
0In Stock | Power Relays | Compact | 18 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.62 kOhms | 11.1 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | ||||
0In Stock | Power Relays | Compact | 6 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 180 Ohms | 33.3 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | ||||
0In Stock | Power Relays | Compact | 9 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 202.5 Ohms | 44.4 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | ||||
0In Stock | Power Relays | Compact | 18 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 810 Ohms | 22.2 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | ||||
0In Stock | Power Relays | Compact | 9 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 405 Ohms | 22.2 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | ||||
0In Stock | Power Relays | 12 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 720 Ohms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Box |