LK-P - General Purpose Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LKP1AF-12V TTI: LKP1AF-12V Panasonic Industry Availability: 1,725In StockGeneral Purpose Relays SUGGESTED ALTERNATE 769-JW1AFHN-DC12V-F | 1,725In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 272 Ohms | 44.2 mA | Silver Tin Oxide (AgSnO) | LK-P | 24 mm | 11 mm | 25 mm | Bulk | |||
Not Available Online | Power Relays | 9 VDC | 1 Form A (SPST-NO) | LK-P | Bulk | |||||||||||||||||
Not Available Online | Power Relays | 5 VDC | 1 Form A (SPST-NO) | Through Hole | Silver Tin Oxide (AgSnO) | LK-P | Bulk | |||||||||||||||
Not Available Online | Power Relays | 1 Form A (SPST-NO) | LK-P | Bulk | ||||||||||||||||||
Mfr: LKP1AF-24V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineGeneral Purpose Relays SUGGESTED ALTERNATE 769-JW1AFHN-DC24V-F | Not Available Online | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 1.087 kOhms | 22.1 mA | Silver Tin Oxide (AgSnO) | LK-P | 24 mm | 11 mm | 25 mm | Bulk |