JV - General Purpose Relays
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Power Relays | High Sensitivity | 9 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 270 Ohms | Silver (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 18 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 1.62 kOhms | Silver (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 18 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 1.08 kOhms | Silver (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 9 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 405 Ohms | Silver (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 3 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 150 VDC | Solder Pin | Non-Latching | 45 Ohms | Silver Alloy (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 6 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 2 Ohms | Silver Cadmium Oxide (AgCdO) | JV | Tube | ||||||||||
Not Available Online | Power Relays | High Sensitivity | 6 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 180 Ohms | Silver (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 3 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 30 Ohms | Silver (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 83.3 Ohms | Silver (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 150 VDC | Solder Pin | Non-Latching | 480 Ohms | Silver Alloy (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 150 VDC | Solder Pin | Non-Latching | 125 Ohms | Silver Alloy (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 150 VDC | Solder Pin | Non-Latching | 192 Ohms | Silver Alloy (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | |||||
Not Available Online | Power Relays | High Sensitivity | 12 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 720 Ohms | Silver (Ag) | JV | Tube | ||||||||||
Not Available Online | Power Relays | High Sensitivity | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 150 VDC | Solder Pin | Non-Latching | 2.88 kOhms | Silver Alloy (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube |