JT-V - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JTV1AS-PA-12V TTI: JTV1AS-PA-12V Panasonic Industry Availability: 34In StockGeneral Purpose Relays SUGGESTED ALTERNATE 769-ALFG2PF12 | 34In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 30 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Non-Latching | 144 Ohms | 83.3 mA | Silver Tin Oxide (AgSnO) | JT-V | 31.9 mm | 26.9 mm | 20.2 mm | Bulk | |||
Mfr: JTV1AG-PA-12V TTI: JTV1AG-PA-12V Panasonic Industry Availability: 0In StockGeneral Purpose Relays SUGGESTED ALTERNATE 769-ALFG2PF12 | 0In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 30 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Non-Latching | 144 Ohms | 83.3 mA | Silver Tin Oxide (AgSnO) | JT-V | 31.9 mm | 26.9 mm | 20.2 mm | Bulk |