HE-N - General Purpose Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HE1AN-W-DC12V-Y7 TTI: HE1AN-W-DC12V-Y7 Panasonic Industry Availability: 40In StockGeneral Purpose Relays 12VDC 1 Form A 50x40x42mm TH | 40In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 30 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 75 Ohms | 160 mA | Silver Tin Oxide (AgSnO) | HE-N | 38 mm | 33 mm | 36.3 mm | Tray | |||
Mfr: HE1AN-W-DC9V-Y7 TTI: HE1AN-W-DC9V-Y7 Panasonic Industry Availability: 0In StockGeneral Purpose Relays 9VDC 1 Form A 50x40x42mm TH | 0In Stock | 9 VDC | 1 Form A (SPST-NO) | 120 A | Through Hole | 800 VAC | Silver Nickel (AgNi) | HE-N | 50 mm | 40 mm | 47 mm | Tray | ||||||||||
Mfr: HE1AN-W-DC6V-Y7 TTI: HE1AN-W-DC6V-Y7 Panasonic Industry Availability: 0In StockGeneral Purpose Relays 6VDC 1 Form A 50x40x42mm TH | 0In Stock | 6 VDC | 1 Form A (SPST-NO) | 120 A | Through Hole | 800 VAC | Silver Nickel (AgNi) | HE-N | 50 mm | 40 mm | 47 mm | Tray | ||||||||||
Mfr: HE1AN-W-DC24V-Y7 TTI: HE1AN-W-DC24V-Y7 Panasonic Industry Availability: 0In StockGeneral Purpose Relays 24VDC 1 Form A 50x40x42mm TH | 0In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 30 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 300 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | HE-N | 38 mm | 33 mm | 36.3 mm | Tray | |||
Mfr: HE1ANDC12V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | HE-N |