G9KC - General Purpose Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9KC4ADC24 TTI: G9KC-4A-DC24 Aratas Availability: 5In StockGeneral Purpose Relays MULTI-POLE POWER RELAY | 5In Stock | G9KC | Tray | ||||||||||||||||||||
Mfr: G9KC4ADC12 TTI: G9KC-4A-DC12 Aratas Availability: 5In StockGeneral Purpose Relays MULTI-POLE POWER RELAY | 5In Stock | G9KC | Tray | ||||||||||||||||||||
Not Available Online | High Power Relays | PCB Power Relay | 12 VDC | 4 Form A (4PST) | 40 A | Quick Connect | PCB Mount | 277 VAC, 480 VAC, 30 VDC | PC Pin | 28.8 Ohms | 417 mA | Silver | G9KC | 58 mm | 35 mm | 47 mm | Tray | G9KC4ADC12 | |||||
Not Available Online | High Power Relays | PCB Power Relay | 12 VDC | 4 Form A (4PST), 1 Form B (SPST) | 40 A | Quick Connect | PCB Mount | 277 VAC, 480 VAC, 30 VDC | PC Pin | 28.8 Ohms | 417 mA | Silver | G9KC | 58 mm | 35 mm | 47 mm | Tray | G9KC4A1BDC12 | |||||
Not Available Online | High Power Relays | PCB Power Relay | 24 VDC | 4 Form A (4PST) | 40 A | Quick Connect | PCB Mount | 277 VAC, 480 VAC, 30 VDC | PC Pin | 115 Ohms | 208 mA | Silver | G9KC | 58 mm | 35 mm | 47 mm | Tray | G9KC4ADC24 | |||||
Not Available Online | High Power Relays | PCB Power Relay | 24 VDC | 4 Form A (4PST), 1 Form B (SPST) | 40 A | Quick Connect | PCB Mount | 277 VAC, 480 VAC, 30 VDC | PC Pin | 115 Ohms | 208 mA | Silver | G9KC | 58 mm | 35 mm | 47 mm | Tray | G9KC4A1BDC24 |