G6D-ASI - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6D1AASIDC5 TTI: G6D-1A-ASI-DC5 Aratas Availability: 0In StockGeneral Purpose Relays Power PCB Relay 5A SPST-NO 5VDC | 0In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G6D-ASI | 17.5 mm | 6.5 mm | 12.5 mm | Bulk | G6D-1A-ASIDC5 G6D1AASI5DC G6D1AASIDC5 |