G5RL-K - General Purpose Relays
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5RLK1EDC5BYOMZ TTI: G5RL-K1-E-DC5 Aratas Availability: 0In StockGeneral Purpose Relays 16A hi swtch curent latching relay | 0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Dual Coil Latching | 33.3 Ohms | 150 mA | Silver Alloy (Ag) | G5RL-K | 29 mm | 12.7 mm | 15.7 mm | Bulk | G5RL-K1-EDC5BYOMZ G5RLK1EDC5 G5RL-K1-EDC5 G5RLK1EDC5BYOMZ | |||
Mfr: G5RLK1EDC12BYOMZ TTI: G5RL-K1-E-DC12 Aratas Availability: 0In StockGeneral Purpose Relays 16A hi swtch curent latching relay | 0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Dual Coil Latching | 192 Ohms | 62.5 mA | Silver Alloy (Ag) | G5RL-K | 29 mm | 12.7 mm | 15.7 mm | Bulk | G5RL-K1-EDC12 G5RL-K1-EDC12BYOMZ G5RLK1EDC12 G5RLK1EDC12BYOMZ | |||
Mfr: G5RL-K1-E-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineGeneral Purpose Relays 16A hi swtch curent latching relay | Not Available Online | Power Relays | Low Profile | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Dual Coil Latching | 686 Ohms | 35 mA | Silver Alloy (Ag) | G5RL-K | 29 mm | 12.7 mm | 15.7 mm | G5RL-K1-EDC24BYOMZ G5RLK1EDC24 G5RL-K1-EDC24 G5RLK1EDC24BYOMZ | ||||
Mfr: G5RL-K1A-E-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineGeneral Purpose Relays 16A hi swtch curent latching relay | Not Available Online | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Dual Coil Latching | 192 Ohms | 62.5 mA | Silver Alloy (Ag) | G5RL-K | 29 mm | 12.7 mm | 15.7 mm | G5RL-K1A-EDC12BYOMZ G5RLK1AEDC12 G5RL-K1A-EDC12 G5RLK1AEDC12BYOMZ | ||||
Mfr: G5RL-K1A-E-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineGeneral Purpose Relays 16A hi swtch curent latching relay | Not Available Online | Power Relays | Low Profile | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Dual Coil Latching | 686 Ohms | 35 mA | Silver Alloy (Ag) | G5RL-K | 29 mm | 12.7 mm | 15.7 mm | G5RLK1AEDC24 G5RL-K1A-EDC24 G5RL-K1A-EDC24BYOMZ G5RLK1AEDC24BYOMZ | ||||
Mfr: G5RL-K1A-EL-HA DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineGeneral Purpose Relays Latching relay 16A Hi Inrush switching | Not Available Online | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 192 Ohms | 62.5 mA | Silver Alloy (Ag) | G5RL-K | 29 mm | 12.7 mm | 15.7 mm | Tray | G5RLK1AELHADC12BYOMZ | |||
Mfr: G5RL-K1A-E-DC5 TTI: Not Assigned Aratas Availability: Not Available OnlineGeneral Purpose Relays 16A hi swtch curent latching relay | Not Available Online | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Dual Coil Latching | 33.3 Ohms | 150 mA | Silver Alloy (Ag) | G5RL-K | 29 mm | 12.7 mm | 15.7 mm | G5RL-K1A-EDC5BYOMZ G5RL-K1A-EDC5 G5RLK1AEDC5 G5RLK1AEDC5BYOMZ | ||||
Mfr: G5RL-K1A-EL-HA DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineGeneral Purpose Relays Latching relay 16A Hi Inrush switching | Not Available Online | Power Relays | Low Profile | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 686 Ohms | 35 mA | Silver Alloy (Ag) | G5RL-K | 29 mm | 12.7 mm | 15.7 mm | Tray | G5RLK1AELHADC24BYOMZ | |||
Mfr: G5RL-K1A-EL-HA DC5 TTI: Not Assigned Aratas Availability: Not Available OnlineGeneral Purpose Relays Latching relay 16A Hi Inrush switching | Not Available Online | Power Relays | Low Profile | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Through Hole | 250 VAC, 24 VDC | Dual Coil Latching | 33.3 Ohms | 150 mA | Silver Alloy (Ag) | G5RL-K | 28.8 mm | 12.5 mm | 15.5 mm | Tray | G5RLK1AELHADC5BYOMZ |