G5Q - General Purpose Relays
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5Q14DC12 TTI: G5Q-14-DC12 Aratas Availability: 18,100In Stock2,500 On Order Expected 19-Jan-27 General Purpose Relays Power PCB Relay Sealed SPDT 12VDC | 18,100In Stock2,500 On Order Expected 19-Jan-27 | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1412DC G5Q14DC12NC G5Q-14DC12 G5Q14DC12 | |||
Mfr: G5Q14DC24 TTI: G5Q-14-DC24 Aratas Availability: 5,970In StockGeneral Purpose Relays Power PCB Relay Sealed SPDT 24VDC | 5,970In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q-14DC24 G5Q1424DC G5Q14DC24NC G5Q14DC24 | |||
Mfr: G5Q1A4DC12 TTI: G5Q-1A4-DC12 Aratas Availability: 24,360In StockGeneral Purpose Relays Sealed SPST-NO 12VDC | 24,360In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1A4DC12 | |||
Mfr: G5Q1A4DC24 TTI: G5Q-1A4-DC24 Aratas Availability: 1,244In Stock500 On Order Expected 12-May-27 General Purpose Relays Sealed SPST-NO 24VDC | 1,244In Stock500 On Order Expected 12-May-27 | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1A4DC24 | |||
Mfr: G5Q1DC24 TTI: G5Q-1-DC24 Aratas Availability: 810In StockGeneral Purpose Relays Power PCB Relay Vented SPDT 24VDC | 810In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1DC24NC G5Q124DC G5Q1DC24 | |||
Mfr: G5Q1ADC12 TTI: G5Q-1A-DC12 Aratas Availability: 200In StockGeneral Purpose Relays Vented SPST-NO 12VDC | 200In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1ADC12 | |||
Mfr: G5Q1DC12 TTI: G5Q-1-DC12 Aratas Availability: 170In StockGeneral Purpose Relays Power PCB Relay Vented SPDT 12VDC | 170In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 33.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q-1DC12 G5Q112DC G5Q1DC12NC G5Q1DC12 | |||
5,970In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
18,100In Stock2,500 On Order Expected 19-Jan-27 | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
24,360In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
Mfr: G5Q1A4DC24 TTI: G5Q1A4DC24 Aratas Availability: 1,244In Stock500 On Order Expected 12-May-27 General Purpose Relays 10 AMP 24VDC SPST-NO | 1,244In Stock500 On Order Expected 12-May-27 | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | ||||
Mfr: G5Q1A4EUDC5 TTI: G5Q-1A4-EU-DC5 Aratas Availability: 500In StockGeneral Purpose Relays POWER PCB RELAY | 500In Stock | G5Q | Tray | ||||||||||||||||||||
Mfr: G5Q1A4EUDC5 TTI: G5Q1A4EUDC5 Aratas Availability: 500In StockGeneral Purpose Relays POWER PCB RELAY | 500In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | ||||
810In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
200In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
170In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 33.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
Mfr: G5Q14DC5 TTI: G5Q-14-DC5 Aratas Availability: 0In StockGeneral Purpose Relays Power PCB Relay Sealed SPDT 5VDC | 0In Stock | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 63 Ohms | 80 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q14DC5NC G5Q145DC G5Q-14DC5 G5Q-14DC5 G5Q14DC5 | |||
0In Stock | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 63 Ohms | 80 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
Mfr: G5Q1A4DC5 TTI: G5Q-1A4-DC5 Aratas Availability: 0In StockGeneral Purpose Relays Power PCB Relay Sealed SPST-NO 5VDC | 0In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1A45DC G5Q1A4DC5NC G5Q-1A4DC5 G5Q1A4DC5 | |||
Mfr: G5Q1ADC5 TTI: G5Q-1A-DC5 Aratas Availability: 0In StockGeneral Purpose Relays Power PCB Relay Vented SPST-NO 5VDC | 0In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q-1ADC5 G5Q1A5DC G5Q1ADC5 | |||
Mfr: G5Q1ADC24 TTI: G5Q-1A-DC24 Aratas Availability: 0In StockGeneral Purpose Relays Vented SPST-NO 24VDC | 0In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q-1ADC24 G5Q1A24DC G5Q1ADC24NC G5Q1ADC24 | |||
0In Stock | Power Relays | Miniature | 9 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 202 Ohms | 44.4 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q14DC9 | ||||
Mfr: G5Q-1A-EU DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineGeneral Purpose Relays Power PCB Relay | Not Available Online | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | G5Q1AEUDC12 | ||||
Mfr: G5Q-14 DC18 TTI: Not Assigned Aratas Availability: Not Available OnlineGeneral Purpose Relays Power PCB Relay | Not Available Online | Power Relays | Miniature | 18 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 811 Ohms | 22.2 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | G5Q14DC18 | ||||
Mfr: G5Q-1A4-EU DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineGeneral Purpose Relays Sealed SPST-NO 12VDC EU | Not Available Online | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | G5Q1A4EU12DC 12DC G5Q-1A4-EU G5Q1A4EUDC12 |