G2R - General Purpose Relays
354 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2R14DC24BYOMI TTI: G2R-14-DC24 Aratas Availability: 122In StockGeneral Purpose Relays Power PCB Relay SPDT Sealed 24VDC AgCnts | 122In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | Tray | G2R14DC24NC G2R1424DC G2R14DC24BYOMI | |||
Mfr: G2R1DC24BYOMI TTI: G2R-1-DC24 Aratas Availability: 3,123In StockGeneral Purpose Relays SPDT 10A 24VDC PCB | 3,123In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.3 mm | Bulk | G2R1DC24 G2R-1-DC24-BY-OMI G2R1DC24BYOMI | |||
Mfr: G2R1EDC5BYOMI TTI: G2R-1-E-DC5 Aratas Availability: 200In Stock800 On Order Expected 16-Nov-26 General Purpose Relays High-Capacity SPDT Vented 5VDC | 200In Stock800 On Order Expected 16-Nov-26 | Power Relays | High Capacity | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 70 Ohms | 71.4 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Tray | G2R1EDC5NC G2R1EDC5 G2R1EDC5BYOMI | |||
Mfr: G2R1EDC12BYOMI TTI: G2R-1-E-DC12 Aratas Availability: 2,020In StockGeneral Purpose Relays High-Capacity SPDT Vented 12VDC | 2,020In Stock | Power Relays | High Capacity | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Bulk | G2R-1E-DC12 G2R1EDC12 G2R1EDC12NC G2R1EDC12BYOMI | |||
Mfr: G2R14AC24BYOMI TTI: G2R-14-AC24 Aratas Availability: 1,164In StockGeneral Purpose Relays Power PCB Relay SPDT Sealed 24VAC | 1,164In Stock | Power Relays | Standard | 24 VAC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 260 Ohms | 37.5 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | Bulk | G2R14AC24NC G2RN8498C G2R1424AC 373312 G2R14AC24BYOMI | |||
Mfr: G2R1AEDC12BYOMI TTI: G2R-1A-E-DC12 Aratas Availability: 2,780In StockGeneral Purpose Relays High-Capacity SPST-NO 12VDC | 2,780In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | G2R1AEDC12BYOMI | |||
Mfr: G2R1DC12BYOMI TTI: G2R-1-DC12 Aratas Availability: 65In Stock2,500 On Order Expected 12-Jan-27 General Purpose Relays SPDT Semi-Sealed 12VDC | 65In Stock2,500 On Order Expected 12-Jan-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.3 mm | Bulk | G2R-1DC12 G2R-1-DC12-BY-OMI G2R1DC12BYOMI | |||
Mfr: G2R14DC12BYOMI TTI: G2R-14-DC12 Aratas Availability: 2,644In Stock110 On Order Expected 12-Jan-27 General Purpose Relays Power PCB Relay SPDT Sealed 12VDC | 2,644In Stock110 On Order Expected 12-Jan-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | Tray | G2R14DC12NC G2R1412DC G2R14DC12BYOMI | |||
Mfr: G2R1AEDC24BYOMI TTI: G2R-1A-E-DC24 Aratas Availability: 795In StockGeneral Purpose Relays Power PCB Relay SPST-NO Semisealed | 795In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | G2R1AEDC24 G2R1AEDC24NC G2R1AEDC24BYOMI | |||
Mfr: G2R1AEDC5BYOMI TTI: G2R-1A-E-DC5 Aratas Availability: 90In StockGeneral Purpose Relays SPST-NO 16A 106mA 5VDC | 90In Stock | Power Relays | High Capacity | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 47 Ohms | 106 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | G2R1AE5DC G2R1AEDC5 G2R1AEDC5BYOMI | |||
Mfr: G2R1AET130DC24BYOMI TTI: G2R-1A-E-T130-DC24 Aratas Availability: 670In StockGeneral Purpose Relays Power PCB Relay SPST 16A 24VDC | 670In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Quick Connect | Panel Mount | 380 VAC, 125 VDC | Quick Connect | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | Bulk | G2R1AET130DC24NC G2R-1A-E-T130DC24 G2R1AET130DC24BYOMI | |||
Mfr: G2R1ADC24BYOMI TTI: G2R-1A-DC24 Aratas Availability: 295In StockGeneral Purpose Relays Power PCB Relay 24V SPST N/O PCB | 295In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.3 mm | Bulk | G2R1ADC24NC G2R1ADC24 G2R-1A-DC24-BY-OMI G2R1ADC24BYOMI | |||
Mfr: G2R14DC24BYOMI TTI: G2R14DC24BYOMI Aratas Availability: 122In StockGeneral Purpose Relays 10 AMP 24VDC SPDT NON-LATCHING | 122In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | Tray | ||||
Mfr: G2R1DC24BYOMI TTI: G2R1DC24BYOMI Aratas Availability: 3,123In StockGeneral Purpose Relays 10 AMP 24VDC SPDT NON-LATCHING | 3,123In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.3 mm | Bulk | ||||
Mfr: G2R1EDC5BYOMI TTI: G2R1EDC5BYOMI Aratas Availability: 200In Stock800 On Order Expected 16-Nov-26 General Purpose Relays 16 AMP 5VDC SPDT NON-LATCHING | 200In Stock800 On Order Expected 16-Nov-26 | Power Relays | High Capacity | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 70 Ohms | 71.4 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Tray | ||||
Mfr: G2R1EDC12BYOMI TTI: G2R1EDC12BYOMI Aratas Availability: 2,020In StockGeneral Purpose Relays 16 AMP 12VDC SPDT NON-LATCHING | 2,020In Stock | Power Relays | High Capacity | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Bulk | ||||
Mfr: G2R14DC12BYOMI TTI: G2R14DC12BYOMI Aratas Availability: 2,644In Stock110 On Order Expected 12-Jan-27 General Purpose Relays 10 AMP 12VDC SPDT NON-LATCHING | 2,644In Stock110 On Order Expected 12-Jan-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | Tray | ||||
Mfr: G2R1DC12BYOMI TTI: G2R1DC12BYOMI Aratas Availability: 65In Stock2,500 On Order Expected 12-Jan-27 General Purpose Relays 10 AMP 12VDC SPDT NON-LATCHING | 65In Stock2,500 On Order Expected 12-Jan-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.3 mm | Bulk | ||||
Mfr: G2R1AEDC24BYOMI TTI: G2R1AEDC24BYOMI Aratas Availability: 795In StockGeneral Purpose Relays 16 AMP 24VDC SPST-NO NON-LATCH | 795In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | ||||
Mfr: G2R14AC24BYOMI TTI: G2R14AC24BYOMI Aratas Availability: 1,164In StockGeneral Purpose Relays 10 AMP 24VAC SPDT NON-LATCHING | 1,164In Stock | Power Relays | Standard | 24 VAC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 260 Ohms | 37.5 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | Bulk | ||||
Mfr: G2R1AEDC12BYOMI TTI: G2R1AEDC12BYOMI Aratas Availability: 2,780In StockGeneral Purpose Relays 16 AMP 12VDC SPST-NO NON-LATCH | 2,780In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | ||||
290In Stock | Power Relays | Standard | 120 VAC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 6.5 kOhms | 7.5 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | |||||
Mfr: G2R1AC120BYOMI TTI: G2R-1-AC120 Aratas Availability: 290In StockGeneral Purpose Relays Power PCB Relay SPST-NO 120VAC | 290In Stock | Power Relays | Standard | 120 VAC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 6.5 kOhms | 7.5 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | G2R-1-AC120-BY-OMI G2R1AC120NC G2R1AC120BYOMI | |||
7,400In Stock | Power Relays | High Capacity | 60 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Each | |||||||
90In Stock | Power Relays | High Capacity | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 47 Ohms | 106 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk |