FTR-K2 - General Purpose Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Standard | 9 VDC | 1 Form A (SPST-NO) | Through Hole | Non-Latching | 47 Ohms | Silver (Ag) | FTR-K2 | Tray | ||||||||||||
Mfr: FTR-K2AK012T TTI: FTR-K2AK012T FCL Components Availability: 0In StockGeneral Purpose Relays POWER SPST | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 270 Ohms | Silver Tin Oxide (AgSnO) | FTR-K2 | 24 mm | 11 mm | 25 mm | Tray | ||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 47 Ohms | Silver Tin Oxide (AgSnO) | FTR-K2 | 24 mm | 11 mm | 25 mm | Tray | |||||
0In Stock | Power Relays | Standard | 48 VDC | 2 Form C (DPDT-NO, NC) | Through Hole | Latching | 11 Ohms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | FTR-K2 | Tray | |||||||||||
0In Stock | Power Relays | Standard | 6 VDC | 1 Form A (SPST-NO) | Through Hole | Non-Latching | 245 Ohms | Silver Nickel (AgNi) | FTR-K2 | Tray | ||||||||||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 1.11 kOhms | Silver Tin Oxide (AgSnO) | FTR-K2 | 24 mm | 11 mm | 25 mm | Tray |