FTR-K1 - General Purpose Relays
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FTR-K1CK012W-KW TTI: FTR-K1CK012W-KW FCL Components Availability: 0In StockGeneral Purpose Relays 12 VDC, 16A High temp 105dC | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
0In Stock | Power Relays | Standard | 6 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 90 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
0In Stock | Power Relays | Standard | 9 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 202 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: FTR-K1CK024W TTI: FTR-K1CK024W FCL Components Availability: 0In StockGeneral Purpose Relays 16A/TV-5 COMPACT | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: FTR-K1CK024W-KW TTI: FTR-K1CK024W-KW FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/24VDC, 16A High temp 105dC | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: FTR-K1AL012W-LB TTI: FTR-K1AL012W-LB FCL Components Availability: 0In StockGeneral Purpose Relays POWER | 0In Stock | Power Relays | High Sensitivity | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||
0In Stock | Power Relays | Standard | 6 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 90 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: FTR-K1AK012W-KW TTI: FTR-K1AK012W-KW FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/24VDC, 16A High temp 105dC | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||
Mfr: FTR-K1AL048W-LB TTI: FTR-K1AL048W-LB FCL Components Availability: 0In StockGeneral Purpose Relays POWER | 0In Stock | Power Relays | High Sensitivity | 48 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 9.216 kOhms | Silver Tin Oxide (AgSnO) | FTR-K1 | Tray | |||||||||
0In Stock | Power Relays | Standard | 48 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 536 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | Tray | ||||||||||
Mfr: FTR-K1CL024W-LB TTI: FTR-K1CL024W-LB FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/24VDC, 10A High sensitivity | 0In Stock | Power Relays | High Sensitivity | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 11 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | Tray | |||||||
Mfr: FTR-K1AL005W-LB TTI: FTR-K1AL005W-LB FCL Components Availability: 0In StockGeneral Purpose Relays POWER | 0In Stock | Power Relays | High Sensitivity | 5 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 1 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | Tray | |||||||||
Mfr: FTR-K1AL024W-LB TTI: FTR-K1AL024W-LB FCL Components Availability: 0In StockGeneral Purpose Relays POWER | 0In Stock | Power Relays | High Sensitivity | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||
Mfr: FTR-K1AL006W-LB TTI: FTR-K1AL006W-LB FCL Components Availability: 0In StockGeneral Purpose Relays POWER | 0In Stock | Power Relays | High Sensitivity | 6 VDC | 1 Form A (SPST-NO) | Through Hole | Non-Latching | 47 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | Tray | |||||||||||
Mfr: FTR-K1CL012W-LB TTI: FTR-K1CL012W-LB FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/24VDC, 10A High sensitivity | 0In Stock | Power Relays | High Sensitivity | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||
0In Stock | Power Relays | Standard | 48 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 5.36 kOhms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: FTR-K1AL009W-LB TTI: FTR-K1AL009W-LB FCL Components Availability: 0In StockGeneral Purpose Relays POWER | 0In Stock | Power Relays | High Sensitivity | 9 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 202 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||
Mfr: FTR-K1AK024W-KW TTI: FTR-K1AK024W-KW FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/24VDC, 16A High temp 105dC | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray |