FTR-F2 - General Purpose Relays
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Standard | 12 VDC | 2 Form A (DPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 27 Ohms | Silver (Ag) | FTR-F2 | Tray | ||||||||||
0In Stock | Power Relays | High Sensitivity | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 575 Ohms | Silver Tin Oxide (AgSnO) | FTR-F2 | 24 mm | 11 mm | 25 mm | Tray | |||||
0In Stock | Power Relays | Standard | 6 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 68 Ohms | Silver (Ag) | FTR-F2 | Tray | ||||||||||
0In Stock | Power Relays | Standard | 9 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 155 Ohms | Silver (Ag) | FTR-F2 | Tray | ||||||||||
0In Stock | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 46 Ohms | 16.5 mA | Silver Cadmium Oxide (AgCdO) | FTR-F2 | Tray | |||||||||
Mfr: FTR-F2AK048T TTI: FTR-F2AK048T FCL Components Availability: 0In StockGeneral Purpose Relays Power 5A 48VDC | 0In Stock | Power Relays | Standard | 48 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 4.4 kOhms | Silver Tin Oxide (AgSnO) | FTR-F2 | 24 mm | 11 mm | 25 mm | Tray | ||||
0In Stock | Power Relays | High Sensitivity | 9 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 325 Ohms | Silver Tin Oxide (AgSnO) | FTR-F2 | 24 mm | 11 mm | 25 mm | Tray | |||||
0In Stock | Power Relays | High Sensitivity | 6 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 145 Ohms | Silver (Ag) | FTR-F2 | Tray | ||||||||||
0In Stock | Power Relays | High Sensitivity | 24 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 231 Ohms | Silver (Ag) | FTR-F2 | Tray | ||||||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 47 Ohms | Silver (Ag) | FTR-F2 | Tray | ||||||||||
0In Stock | Power Relays | High Sensitivity | 5 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 1 Ohms | Silver (Ag) | FTR-F2 | Tray |