DW - General Purpose Relays
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADW1203HLW TTI: ADW1203HLW Panasonic Industry Availability: 100In StockGeneral Purpose Relays 3volts 16A 2 Coil Inrush Current 100A | 100In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 22.5 Ohms | 133.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Each | |||
Mfr: ADW1212HLW TTI: ADW1212HLW Panasonic Industry Availability: 200In StockGeneral Purpose Relays 12volts 16A 2 Coil Inrush Current 100A | 200In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 15.8 mm | Bulk | |||
Mfr: ADW1205HTW TTI: ADW1205HTW Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 5VDC | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 62.5 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box | |||
Mfr: ADW1105HLW TTI: ADW1105HLW Panasonic Industry Availability: 0In StockGeneral Purpose Relays 5volts 16A 1 Coil Inrush Current 100A | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | |||
0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 90 Ohms | 66.7 mA | Silver Tin Oxide (AgSnO) | DW | 22 mm | 24 mm | Box | |||||
0In Stock | Power Relays | 5 VDC | 1 Form A (SPST-NO) | 8 A | Through Hole | 250 VAC | Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DW | Box | ||||||||||
0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 2.88 kOhms | 8.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box | ||||
0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box | ||||
0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | DW | 22 mm | 24 mm | Box | |||||
0In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | 8 A | Through Hole | 250 VAC | Latching | 2.88 kOhms | 8.3 mA | Silver Tin Oxide (AgSnO) | DW | Box | ||||||||||
0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box | ||||
0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box | ||||
Mfr: ADW1105HTW TTI: ADW1105HTW Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 1Coil Latching 5VDC | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box | |||
0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 22.5 Ohms | 133.3 mA | Silver Tin Oxide (AgSnO) | DW | 22 mm | 24 mm | Box | |||||
0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DW | 22 mm | 24 mm | Box | |||||
Mfr: ADW1212HTW TTI: ADW1212HTW Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 12VDC | 0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | |||
0In Stock | Power Relays | 5 VDC | 1 Form A (SPST-NO) | 8 A | Through Hole | 250 VAC | Dual Coil Latching | 62.5 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | DW | Box | ||||||||||
0In Stock | Power Relays | 6 VDC | 1 Form A (SPST-NO) | 8 A | Through Hole | 250 VAC | Dual Coil Latching | 90 Ohms | 66.7 mA | Silver Tin Oxide (AgSnO) | DW | Box | ||||||||||
0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box | ||||
0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 720 Ohms | 16.7 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box | ||||
0In Stock | Power Relays | 12 VDC | 1 Form A (SPST-NO) | 8 A | Through Hole | 250 VAC | Latching | 720 Ohms | 16.7 mA | Silver Tin Oxide (AgSnO) | DW | Box | ||||||||||
0In Stock | Power Relays | 9 VDC | 1 Form A (SPST-NO) | 8 A | Through Hole | 250 VAC | Dual Coil Latching | 202.5 Ohms | 44.4 mA | Silver Tin Oxide (AgSnO) | DW | Box | ||||||||||
0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Latching | 45 Ohms | 66.7 mA | Silver Tin Oxide (AgSnO) | DW | 22 mm | 24 mm | Box | |||||
0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Latching | 720 Ohms | 16.7 mA | Silver Tin Oxide (AgSnO) | DW | 22 mm | 24 mm | Box | |||||
Mfr: ADW1112HTW TTI: ADW1112HTW Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 1Coil Latching 12VDC | 0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 720 Ohms | 16.7 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box |